• Sikkerhed og overvågning
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies

                      2020 Series AC / DC External Plug In Adaptor Power Supplies:

                      2 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Connector
                      Input Voltage AC Min
                      Power Supply Output Type
                      Input Voltage AC Max
                      Input Voltage VAC
                      Product Range
                      Plug Type
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      2020 12V
                      MASCOT 2020 12V
                      1183921

                      Data Sheet

                      RoHS

                      MASCOT
                      1. AC/DC Power Supply
                      2. Medical
                      3. 1 Output
                      4. 60 W
                      5. 12 VDC
                      6. 4.5 A
                      Each
                      1+
                      kr 702,770
                      5+
                      kr 548,200
                      10+
                      kr 537,210
                      Min: 1 / Flere: 1
                      Medical
                      1 Output
                      60W
                      12VDC
                      4.5A
                      Barrel Plug
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      2020 Series
                      Mains Plug Sold Separately
                      2020 24V
                      MASCOT 2020 24V
                      1183922

                      Data Sheet

                      RoHS

                      MASCOT
                      1. AC/DC Power Supply
                      2. Medical
                      3. 1 Output
                      4. 60 W
                      5. 24 VDC
                      6. 2.5 A
                      Each
                      1+
                      kr 710,620
                      5+
                      kr 554,260
                      10+
                      kr 543,190
                      Min: 1 / Flere: 1
                      Medical
                      1 Output
                      60W
                      24VDC
                      2.5A
                      Barrel Plug
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      2020 Series
                      Mains Plug Sold Separately
                      SammenlignPris forAntal
                      1-2 af 2 varer