LS Series AC / DC Enclosed Power Supplies:
36 produkter blev fundetLS Series AC / DC Enclosed Power Supplies
The LS series of 25W to 200W power supplies offers users both affordability and reliability with MTBF figures of up to 900,000 hours. Backed by a five year warranty, the LS has a superior operating performance in ambient temperatures up to +70°C. The series accepts a wide AC input of 88 to 264V and can withstand surges of up to 300Vac for five seconds and output voltages from 3.3V to 48V
- Superior operating temperature performance up to 70 °C
- Very High efficiency up to 87%
- Very Low Cost
- Compact
- Withstands 300VAC surges (5s)
- Convection or fan cooled (LS200)
- High MTBF
- Easier system cooling
- Five Year Warranty
- Applications: Test & Measurement,industrial, Factory Automation, LED Lighting & Signs
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 254,800 5+ kr 249,720 10+ kr 244,650 | Min: 1 / Flere: 1 | ITE | 1Outputs | 108W | 24VDC | 4.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 247,410 5+ kr 242,480 10+ kr 237,550 | Min: 1 / Flere: 1 | ITE | 1Outputs | 102W | 12VDC | 8.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 170,960 5+ kr 167,530 10+ kr 164,090 20+ kr 160,740 | Min: 1 / Flere: 1 | ITE | 1Outputs | 52.8W | 24VDC | 2.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 287,900 5+ kr 282,150 10+ kr 276,390 | Min: 1 / Flere: 1 | ITE | 1Outputs | 154.8W | 36VDC | 4.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 296,560 5+ kr 290,660 10+ kr 284,680 | Min: 1 / Flere: 1 | ITE | 1Outputs | 150W | 24VDC | 6.5A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 198,720 5+ kr 194,770 10+ kr 190,760 20+ kr 186,820 | Min: 1 / Flere: 1 | ITE | 1Outputs | 76.8W | 24VDC | 3.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 198,720 5+ kr 194,770 10+ kr 190,760 20+ kr 186,820 | Min: 1 / Flere: 1 | ITE | 1Outputs | 72W | 12VDC | 6A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 287,900 5+ kr 282,150 10+ kr 276,390 | Min: 1 / Flere: 1 | ITE | 1Outputs | 150W | 15VDC | 10A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 459,480 5+ kr 453,210 10+ kr 453,140 | Min: 1 / Flere: 1 | ITE | 1Outputs | 200W | 24VDC | 8.4A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 191,760 5+ kr 187,950 10+ kr 184,060 20+ kr 180,250 | Min: 1 / Flere: 1 | ITE | 1Outputs | 75W | 15VDC | 5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 165,460 5+ kr 162,180 10+ kr 158,810 20+ kr 155,530 | Min: 1 / Flere: 1 | ITE | 1Outputs | 50.4W | 12VDC | 4.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 137,900 5+ kr 135,130 10+ kr 132,370 20+ kr 129,610 | Min: 1 / Flere: 1 | ITE | 1Outputs | 25W | 24VDC | 1.1A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 147,980 5+ kr 144,990 10+ kr 142,080 20+ kr 139,090 | Min: 1 / Flere: 1 | ITE | 1Outputs | 35W | 12VDC | 3A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 308,220 5+ kr 302,020 10+ kr 295,890 | Min: 1 / Flere: 1 | ITE | 1Outputs | 130W | 5VDC | 26A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 191,760 5+ kr 187,950 10+ kr 184,060 20+ kr 180,250 | Min: 1 / Flere: 1 | ITE | 1Outputs | 75.6W | 36VDC | 2.1A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 674,030 5+ kr 589,760 10+ kr 488,680 | Min: 1 / Flere: 1 | ITE | 1Outputs | 200W | 5VDC | 40A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 136,250 5+ kr 133,570 10+ kr 130,800 20+ kr 128,110 | Min: 1 / Flere: 1 | ITE | 1Outputs | 25W | 5VDC | 5A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 287,900 5+ kr 282,150 10+ kr 276,390 | Min: 1 / Flere: 1 | ITE | 1Outputs | 158.4W | 48VDC | 3.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 168,300 5+ kr 164,940 10+ kr 161,580 20+ kr 158,220 | Min: 1 / Flere: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 247,410 5+ kr 242,480 10+ kr 237,550 20+ kr 232,540 | Min: 1 / Flere: 1 | ITE | 1Outputs | 105W | 15VDC | 7A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 133,860 5+ kr 131,170 10+ kr 128,490 20+ kr 125,800 | Min: 1 / Flere: 1 | ITE | 1Outputs | 25W | 12VDC | 2.1A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 247,410 5+ kr 242,480 10+ kr 237,550 | Min: 1 / Flere: 1 | ITE | 1Outputs | 108W | 36VDC | 3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 247,410 5+ kr 242,480 10+ kr 237,550 | Min: 1 / Flere: 1 | ITE | 1Outputs | 110.4W | 48VDC | 2.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 165,460 5+ kr 162,180 10+ kr 158,810 20+ kr 155,530 | Min: 1 / Flere: 1 | ITE | 1Outputs | 51W | 15VDC | 3.4A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ kr 287,900 5+ kr 282,150 10+ kr 276,390 | Min: 1 / Flere: 1 | ITE | 1Outputs | 150W | 12VDC | 12.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series |