HWS Series AC / DC Enclosed Power Supplies:
18 produkter blev fundetHWS Series AC / DC Enclosed Power Supplies
The HWS comes with a limited lifetime warranty and was a first in the industry when announced in 2008. The highly reliable 300, 600, 1000 and 1500W fan cooled models form part of a very broad HWS product offering ranging from 3.3V to 60V outputs. A 1-6V program input (on select models) can adjust the output from 20-120% of nominal for applications requiring non-standard voltages.
- Universal Input (85 - 265VAC)
- Limited Lifetime Warranty
- UL508 approved
- SEMI F47 Compliant (high line AC)
- High Efficiency
- Certifications: IEC/EN/UL 60950-1 and UL 508 (most HWS300, 600 models)
- Lower Cost of Ownership
- Easier System Cooling
- Supports Global Use
- Applications: Industrial, Test & Measurement, Factory Automation/Process Control
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2.819,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 336W | 24VDC | 14A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 4.312,250 | Min: 1 / Flere: 1 | ITE | 1Outputs | 624W | 48VDC | 13A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 4.312,250 | Min: 1 / Flere: 1 | ITE | 1Outputs | 648W | 24VDC | 27A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 2.819,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 324W | 12VDC | 27A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 9.980,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 1.5kW | 24VDC | 65A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 2.819,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 330W | 15VDC | 22A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 9.980,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 1.5kW | 15VDC | 100A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 2.819,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 336W | 48VDC | 7A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 16.745,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 1.56kW | 24VDC | 70A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 782,850 5+ kr 627,350 10+ kr 621,240 25+ kr 615,280 40+ kr 615,230 Flere priser... | Min: 1 / Flere: 1 | ITE | 1Outputs | 150W | 24VDC | 6.5A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 512,100 5+ kr 466,400 10+ kr 454,300 25+ kr 442,200 50+ kr 430,050 Flere priser... | Min: 1 / Flere: 1 | ITE | 1Outputs | 100W | 24VDC | 4.5A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 340,500 5+ kr 328,950 10+ kr 317,450 25+ kr 309,350 | Min: 1 / Flere: 1 | ITE | 1Outputs | 50W | 24VDC | 2.2A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 656,460 5+ kr 635,800 10+ kr 615,330 25+ kr 615,280 40+ kr 615,230 Flere priser... | Min: 1 / Flere: 1 | ITE | 1Outputs | 150W | 5VDC | 30A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 580,250 5+ kr 466,650 10+ kr 454,450 25+ kr 452,820 50+ kr 451,290 | Min: 1 / Flere: 1 | ITE | 1Outputs | 100W | 12VDC | 8.5A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
TDK-LAMBDA | Each | 1+ kr 1.283,000 10+ kr 1.063,000 25+ kr 953,300 50+ kr 879,990 | Min: 1 / Flere: 1 | ITE | 1Outputs | 66W | 3.3V | 20A | - | - | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | ||||
Each | 1+ kr 2.978,000 5+ kr 2.732,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 648W | 12VDC | 53A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 3.042,000 5+ kr 2.871,000 | Min: 1 / Flere: 1 | ITE | 1Outputs | 324W | 12VDC | 27A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ kr 354,950 5+ kr 341,300 10+ kr 329,850 25+ kr 318,490 60+ kr 318,440 Flere priser... | Min: 1 / Flere: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series |