• Sikkerhed og overvågning
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies

                      EML30 Series AC / DC Enclosed Power Supplies:

                      7 produkter blev fundet

                      EML30 Series AC / DC Enclosed Power Supplies

                      The EML 30 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.

                      • Compact Size
                      • Single Outputs from 3.3 to 48 V
                      • Class II
                      • Peak Load Capability
                      • Input Voltage Range: 85V to 264VAC
                      • Wide Operating Temperature -20°C to +70 °C
                      • Efficiency: 88%
                      • PCB Mount, Open Frame & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
                      EML30 Series Datasheet
                      EML30 Series AC / DC Enclosed Power SuppliesXP POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage VAC
                      Power Supply Output Type
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      EML30US12-S
                      XP POWER EML30US12-S
                      2451828

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 30 W
                      5. 12 VDC
                      6. 2.5 A
                      Each
                      1+
                      kr 453,950
                      5+
                      kr 440,320
                      10+
                      kr 426,690
                      50+
                      kr 408,580
                      100+
                      kr 381,400
                      Min: 1 / Flere: 1
                      Medical
                      1Outputs
                      30W
                      12VDC
                      2.5A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML30 Series
                      EML30US05-S
                      XP POWER EML30US05-S
                      2451820

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 30 W
                      5. 5 VDC
                      6. 6 A
                      Each
                      1+
                      kr 461,580
                      5+
                      kr 447,680
                      10+
                      kr 433,850
                      50+
                      kr 415,390
                      100+
                      kr 387,730
                      Min: 1 / Flere: 1
                      Medical
                      1Outputs
                      30W
                      5VDC
                      6A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML30 Series
                      EML30US24-S
                      XP POWER EML30US24-S
                      2451836

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 30 W
                      5. 24 VDC
                      6. 1.25 A
                      Each
                      1+
                      kr 453,950
                      5+
                      kr 440,320
                      10+
                      kr 426,690
                      50+
                      kr 408,580
                      100+
                      kr 381,400
                      Min: 1 / Flere: 1
                      Medical
                      1Outputs
                      30W
                      24VDC
                      1.25A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML30 Series
                      EML30US48-S
                      XP POWER EML30US48-S
                      2451844

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 30 W
                      5. 48 VDC
                      6. 620 mA
                      Each
                      1+
                      kr 692,630
                      5+
                      kr 606,050
                      10+
                      kr 502,140
                      50+
                      kr 450,220
                      100+
                      kr 415,560
                      Min: 1 / Flere: 1
                      Medical
                      1Outputs
                      30W
                      48VDC
                      620mA
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML30 Series
                      EML30US03-S
                      XP POWER EML30US03-S
                      2451816

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 20 W
                      5. 3.3 VDC
                      6. 6 A
                      Each
                      1+
                      kr 692,630
                      5+
                      kr 606,050
                      10+
                      kr 502,140
                      50+
                      kr 450,220
                      100+
                      kr 415,560
                      Min: 1 / Flere: 1
                      Medical
                      1Outputs
                      20W
                      3.3VDC
                      6A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML30 Series
                      EML30US09-S
                      XP POWER EML30US09-S
                      2451824

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 30 W
                      5. 9 VDC
                      6. 3.33 A
                      Each
                      1+
                      kr 691,390
                      5+
                      kr 604,950
                      10+
                      kr 501,270
                      50+
                      kr 449,440
                      100+
                      kr 414,830
                      Min: 1 / Flere: 1
                      Medical
                      1Outputs
                      30W
                      9VDC
                      3.33A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML30 Series
                      EML30US15-S
                      XP POWER EML30US15-S
                      2451832

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 30 W
                      5. 15 VDC
                      6. 2 A
                      Each
                      1+
                      kr 448,520
                      5+
                      kr 434,990
                      10+
                      kr 421,530
                      50+
                      kr 403,600
                      100+
                      kr 376,760
                      Min: 1 / Flere: 1
                      Medical
                      1Outputs
                      30W
                      15VDC
                      2A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML30 Series
                      SammenlignPris forAntal
                      1-7 af 7 varer