ECE60 Series AC / DC Enclosed Power Supplies:
8 produkter blev fundetECE60 Series AC / DC Enclosed Power Supplies
The ECE60 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >10W/in3 .Output voltages are available from 3.3 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated
- PCB, Chassis and DIN Rail Mount Versions
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 89%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE60US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE60US24-SD
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 743,390 5+ kr 721,040 10+ kr 698,760 50+ kr 669,010 100+ kr 624,460 | Min: 1 / Flere: 1 | ITE | 1Outputs | 60W | 12VDC | 5A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ kr 742,400 5+ kr 720,100 10+ kr 697,880 50+ kr 668,120 100+ kr 623,590 | Min: 1 / Flere: 1 | ITE | 1Outputs | 60W | 24VDC | 2.5A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ kr 743,580 5+ kr 721,260 10+ kr 698,950 50+ kr 669,200 100+ kr 624,640 | Min: 1 / Flere: 1 | ITE | 1Outputs | 60W | 36VDC | 1.67A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ kr 743,390 5+ kr 721,040 10+ kr 698,760 50+ kr 669,010 100+ kr 624,460 | Min: 1 / Flere: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 6+ kr 665,070 | Min: 6 / Flere: 6 | ITE | 1Outputs | 60W | 48VDC | 1.25A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 6+ kr 644,510 | Min: 6 / Flere: 6 | ITE | 1Outputs | 60W | 15VDC | 4A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 6+ kr 659,910 | Min: 6 / Flere: 6 | ITE | 1Outputs | 33W | 3.3VDC | 10A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ kr 719,280 5+ kr 697,640 10+ kr 676,070 50+ kr 647,340 100+ kr 604,210 | Min: 1 / Flere: 1 | ITE | 1Outputs | 60W | 9VDC | 6.67A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series |