TCL Series AC / DC DIN Rail Mount Power Supplies:
14 produkter blev fundetTCL Series AC / DC DIN Rail Mount Power Supplies
The TCL series is a family of DIN-rail power supplies with an excellent price/performance ratio. With tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.
- Ultracompact plastic housing
- Connection by spring clamp terminals or detachable screw terminal block
- Reliable snap-on mounting on DIN-rails
- Adaptor for wall mounting
- Universal input 85?264 VAC, 50/60 Hz
- Models with 5, 12, 24 & 48 VDC output
- Output voltage adjustable
- Overload and short-circuit protection
- Parallel operation possible
- Worldwide safety approvals
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 668,760 5+ kr 628,290 10+ kr 587,750 50+ kr 537,080 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ kr 1.516,000 5+ kr 1.465,000 10+ kr 1.413,000 | Min: 1 / Flere: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 852,780 5+ kr 801,150 10+ kr 749,520 50+ kr 684,830 | Min: 1 / Flere: 1 | ITE | 1 Output | 48W | 12VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 563,940 5+ kr 548,510 10+ kr 533,000 50+ kr 511,500 | Min: 1 / Flere: 1 | ITE | 1 Output | 24W | 5VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 680,610 5+ kr 678,670 10+ kr 676,660 50+ kr 663,090 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 526,180 5+ kr 521,240 10+ kr 516,300 50+ kr 511,350 | Min: 1 / Flere: 1 | ITE | 1 Output | 24W | 24VDC | 1A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 825,100 5+ kr 744,550 10+ kr 663,910 50+ kr 650,650 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 12VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 1.052,000 5+ kr 1.031,000 10+ kr 1.010,000 | Min: 1 / Flere: 1 | ITE | 1 Output | 120W | 24VDC | 5A | - | - | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 555,910 5+ kr 535,840 10+ kr 515,770 50+ kr 491,970 | Min: 1 / Flere: 1 | ITE | 1 Output | 24W | 12VDC | 2A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ kr 1.226,000 5+ kr 1.224,000 10+ kr 1.221,000 | Min: 1 / Flere: 1 | ITE | 1 Output | 120W | 12VDC | 8A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ kr 561,070 5+ kr 527,170 10+ kr 493,180 50+ kr 483,350 | Min: 1 / Flere: 1 | ITE | 1 Output | 24W | 24VDC | 1A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ kr 1.048,000 5+ kr 984,660 10+ kr 921,240 | Min: 1 / Flere: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ kr 904,020 5+ kr 868,920 10+ kr 832,630 50+ kr 808,410 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ kr 1.092,670 5+ kr 1.061,580 10+ kr 1.035,780 25+ kr 991,290 | Min: 1 / Flere: 1 | ITE | 1 Output | 120W | 12VDC | 8A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||