DSP Series AC / DC DIN Rail Mount Power Supplies:
17 produkter blev fundetDSP Series AC / DC DIN Rail Mount Power Supplies
Developed with a low profile case for building automation, the DSP DIN rail power supply series provides a reliable solution for many industrial applications. With Class II double insulation, earth grounding is not required, and certification to UL 1310 for Class 2 allows operation where output currents are to be limited under fault conditions.
- Low Profile for Building Automation
- 5V to 24V Outputs
- Wide Range AC Input
- Operating temperature: -25°C to +71°C
- Convection Cooled
- UL1310 Class 2
- Class II Double Insulation
- Fits into wall mounted cabinets
- No system fan required
- Applications: General purpose Industrial, Factory Automation / Process Control
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 208,630 5+ kr 202,120 10+ kr 195,620 20+ kr 191,730 | Min: 1 / Flere: 1 | ITE | 1 Output | 7.5W | 5VDC | 1.5A | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ kr 336,300 5+ kr 325,010 10+ kr 313,650 | Min: 1 / Flere: 1 | ITE | 1 Output | 25.2W | 12VDC | 2.1A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 208,630 5+ kr 202,120 10+ kr 195,620 20+ kr 191,730 | Min: 1 / Flere: 1 | ITE | 1 Output | 10.1W | 24VDC | 420mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ kr 334,160 5+ kr 322,960 10+ kr 311,700 | Min: 1 / Flere: 1 | ITE | 1 Output | 30W | 15VDC | 2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 393,330 5+ kr 381,080 10+ kr 368,740 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 15VDC | 4A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 529,530 5+ kr 512,260 10+ kr 494,920 | Min: 1 / Flere: 1 | ITE | 1 Output | 100.8W | 24VDC | 4.2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 403,830 5+ kr 373,780 10+ kr 343,740 | Min: 1 / Flere: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 393,330 5+ kr 381,080 10+ kr 368,740 | Min: 1 / Flere: 1 | ITE | 1 Output | 35W | 5VDC | 7A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 336,300 5+ kr 325,010 10+ kr 313,650 | Min: 1 / Flere: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 405,140 5+ kr 392,510 10+ kr 379,800 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 206,770 5+ kr 200,350 10+ kr 193,850 20+ kr 189,960 | Min: 1 / Flere: 1 | ITE | 1 Output | 10.1W | 15VDC | 670mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ kr 514,130 5+ kr 497,310 10+ kr 480,490 | Min: 1 / Flere: 1 | ITE | 1 Output | 72W | 12VDC | 6A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 514,130 5+ kr 497,310 10+ kr 480,490 | Min: 1 / Flere: 1 | ITE | 1 Output | 75W | 15VDC | 5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ kr 326,510 5+ kr 315,520 10+ kr 304,530 | Min: 1 / Flere: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ kr 480,790 10+ kr 438,330 25+ kr 403,330 50+ kr 350,800 | Min: 1 / Flere: 1 | ITE | 1 Output | 30W | 24VDC | 1.25A | - | - | 90V AC to 304V AC | Adjustable, Fixed | DSP Series | ||||
Each | 1+ kr 206,770 5+ kr 200,350 10+ kr 193,850 20+ kr 189,960 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ kr 561,470 10+ kr 475,450 | Min: 1 / Flere: 1 | ITE | 1 Output | 91.2W | 24VDC | 3.8A | - | - | 90V AC to 264V AC | Adjustable, Fixed | DSP Series |