2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies

                      DPP Series AC / DC DIN Rail Mount Power Supplies:

                      21 produkter blev fundet

                      DPP Series AC / DC DIN Rail Mount Power Supplies

                      The DPP series of AC-DC DIN rail mount power supplies provide a broad range of power levels, from 15 to 100W, and offer a universal inputs voltage from 85 - 264VAC. Models carry IEC/EN/UL 62368-1 and UL 508 certifications with select models meeting UL 1310 (evaluated to NEC NFPA70 Class 2). Output voltages are available from 5V to 48V.

                      • Low Cost
                      • 5V to 48V Outputs
                      • Universal Input voltage 85-264VAC
                      • Compact Size
                      • NEC Class 2 Compliant models
                      • UL508 Approvals
                      • PFC Compliant to EN61000-3-2
                      • Convection Cooled
                      • TS35/7.5 or TS35/15 DIN Rail Mounting
                      • Applications: Industrial, Factory Automation, Test & Measurement
                      DPP Series Datasheet
                      Installation Manual
                      DPP Series AC / DC DIN Rail Mount Power SuppliesTDK LAMBDA
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage AC Min
                      Input Voltage AC Max
                      Input Voltage VAC
                      Power Supply Output Type
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      DPP480-24-1
                      TDK-LAMBDA DPP480-24-1
                      1996013

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 480 W
                      5. 24 VDC
                      6. 20 A
                      Each
                      1+
                      kr 1.709,000
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      480W
                      24VDC
                      20A
                      -
                      -
                      90V AC to 264V AC
                      Fixed
                      DPP Series
                      DPP30-12
                      TDK-LAMBDA DPP30-12
                      1703710

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 12 VDC
                      6. 2.5 A
                      Each
                      1+
                      kr 398,160
                      5+
                      kr 389,860
                      10+
                      kr 381,570
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      30W
                      12VDC
                      2.5A
                      85VAC
                      264VAC
                      85V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP120-24-1
                      TDK-LAMBDA DPP120-24-1
                      1996007

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 120 W
                      5. 24 VDC
                      6. 5 A
                      Each
                      1+
                      kr 663,570
                      5+
                      kr 642,880
                      10+
                      kr 622,110
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      120W
                      24VDC
                      5A
                      93VAC
                      264VAC
                      93V AC to 264V AC
                      Fixed
                      DPP Series
                      DPP120-12-1
                      TDK-LAMBDA DPP120-12-1
                      1996006

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 120 W
                      5. 12 VDC
                      6. 10 A
                      Each
                      1+
                      kr 669,610
                      5+
                      kr 647,710
                      10+
                      kr 625,730
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      120W
                      12VDC
                      10A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable
                      DPP Series
                      DPP50-15
                      TDK-LAMBDA DPP50-15
                      1996002

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 50 W
                      5. 15 VDC
                      6. 3.4 A
                      Each
                      1+
                      kr 447,980
                      5+
                      kr 435,580
                      10+
                      kr 423,110
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      50W
                      15VDC
                      3.4A
                      85VAC
                      264VAC
                      85V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP240-48-1
                      TDK-LAMBDA DPP240-48-1
                      1996012

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 240 W
                      5. 48 VDC
                      6. 5 A
                      Each
                      1+
                      kr 995,460
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      240W
                      48VDC
                      5A
                      93VAC
                      264VAC
                      93V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP30-24
                      TDK-LAMBDA DPP30-24
                      1996001

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 24 VDC
                      6. 1.3 A
                      Each
                      1+
                      kr 398,160
                      5+
                      kr 389,860
                      10+
                      kr 381,570
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      30W
                      24VDC
                      1.3A
                      85VAC
                      264VAC
                      85V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP120-48-1
                      TDK-LAMBDA DPP120-48-1
                      1996008

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 120 W
                      5. 48 VDC
                      6. 2.5 A
                      Each
                      1+
                      kr 669,610
                      5+
                      kr 647,710
                      10+
                      kr 625,730
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      120W
                      48VDC
                      2.5A
                      93VAC
                      264VAC
                      93V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP15-24
                      TDK-LAMBDA DPP15-24
                      1995999

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 24 VDC
                      6. 630 mA
                      Each
                      1+
                      kr 331,820
                      5+
                      kr 323,530
                      10+
                      kr 315,240
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      15W
                      24VDC
                      630mA
                      85VAC
                      264VAC
                      85V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP480-48-1
                      TDK-LAMBDA DPP480-48-1
                      1318043

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC-DC CONVERTER
                      2. DIN RAIL
                      3. 1 O/P
                      4. 480W
                      5. 10A
                      6. 48V
                      Each
                      1+
                      kr 2.028,150
                      10+
                      kr 1.833,310
                      25+
                      kr 1.815,920
                      50+
                      kr 1.574,740
                      Min: 1 / Flere: 1
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      DPP Series
                      DPP100-24
                      TDK-LAMBDA DPP100-24
                      1996005

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 100 W
                      5. 24 VDC
                      6. 4.2 A
                      Each
                      1+
                      kr 644,490
                      5+
                      kr 623,420
                      10+
                      kr 602,340
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      100W
                      24VDC
                      4.2A
                      85VAC
                      264VAC
                      85V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP50-24
                      TDK-LAMBDA DPP50-24
                      1996003

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 50 W
                      5. 24 VDC
                      6. 2.1 A
                      Each
                      1+
                      kr 447,980
                      5+
                      kr 435,580
                      10+
                      kr 423,110
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      50W
                      24VDC
                      2.1A
                      85VAC
                      264VAC
                      85V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP240-24-1
                      TDK-LAMBDA DPP240-24-1
                      1996011

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 240 W
                      5. 24 VDC
                      6. 10 A
                      Each
                      1+
                      kr 1.025,000
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      240W
                      24VDC
                      10A
                      93VAC
                      264VAC
                      93V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP25-5
                      TDK-LAMBDA DPP25-5
                      1996000

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 25 W
                      5. 5 VDC
                      6. 5 A
                      Each
                      1+
                      kr 398,160
                      5+
                      kr 389,860
                      10+
                      kr 381,570
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      25W
                      5VDC
                      5A
                      85VAC
                      264VAC
                      85V AC to 264V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP240-24-3
                      TDK-LAMBDA DPP240-24-3
                      1996016

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 240 W
                      5. 24 VDC
                      6. 10 A
                      Each
                      1+
                      kr 1.459,410
                      5+
                      kr 1.421,170
                      10+
                      kr 1.388,890
                      25+
                      kr 1.335,030
                      50+
                      kr 1.307,140
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      240W
                      24VDC
                      10A
                      340VAC
                      575VAC
                      340V AC to 575V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP960-24-3
                      TDK-LAMBDA DPP960-24-3
                      1996020

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 960 W
                      5. 24 VDC
                      6. 40 A
                      Each
                      1+
                      kr 2.464,590
                      5+
                      kr 2.367,670
                      10+
                      kr 2.270,750
                      25+
                      kr 2.225,330
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      960W
                      24VDC
                      40A
                      340VAC
                      575VAC
                      340V AC to 575V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP120-12-3
                      TDK-LAMBDA DPP120-12-3
                      1996014

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 120 W
                      5. 12 VDC
                      6. 10 A
                      Each
                      10+
                      kr 990,000
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      120W
                      12VDC
                      10A
                      340VAC
                      575VAC
                      340V AC to 575V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP480-48-3
                      TDK-LAMBDA DPP480-48-3
                      1996019

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 480 W
                      5. 48 VDC
                      6. 10 A
                      Each
                      10+
                      kr 1.787,000
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      480W
                      48VDC
                      10A
                      340VAC
                      575VAC
                      340V AC to 575V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP960-48-3
                      TDK-LAMBDA DPP960-48-3
                      1996021

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 960 W
                      5. 48 VDC
                      6. 20 A
                      Each
                      1+
                      kr 2.377,150
                      5+
                      kr 2.323,950
                      10+
                      kr 2.270,750
                      25+
                      kr 2.225,330
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      960W
                      48VDC
                      20A
                      340VAC
                      575VAC
                      340V AC to 575V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP480-24-3
                      TDK-LAMBDA DPP480-24-3
                      1996018

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 480 W
                      5. 24 VDC
                      6. 20 A
                      Each
                      1+
                      kr 1.837,000
                      3+
                      kr 1.800,000
                      5+
                      kr 1.763,000
                      10+
                      kr 1.733,000
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      480W
                      24VDC
                      20A
                      340VAC
                      575VAC
                      340V AC to 575V AC
                      Adjustable, Fixed
                      DPP Series
                      DPP240-48-3
                      TDK-LAMBDA DPP240-48-3
                      1996017

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 240 W
                      5. 48 VDC
                      6. 5 A
                      Each
                      10+
                      kr 1.362,000
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      240W
                      48VDC
                      5A
                      340VAC
                      575VAC
                      340V AC to 575V AC
                      Adjustable, Fixed
                      DPP Series
                      SammenlignPris forAntal
                      1-21 af 21 varer