Solar Panels

: 29 produkter blev fundet
Filterlayout:
×
Nej Anvendte filtre
29 produkter blev fundet Klik på knappen "Anvend filtre" for at opdatere resultaterne
Fortsæt med at anvende filtre, eller Søger... Vis 29 resultater
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
Min./Maks. No. of Cells
Nulstil
Min./Maks. Power Rating
Nulstil
Min./Maks. Power Voltage Max
Nulstil
Min./Maks. Length
Nulstil
Min./Maks. Width
Nulstil
Min./Maks. Height
Nulstil
Min./Maks. Current at P Max
Nulstil
Min./Maks. Open Circuit Voltage
Nulstil
Min./Maks. Short Circuit Current
Nulstil
Min./Maks. Weight
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
No. of Cells Power Rating Power Voltage Max Length Width Height Current at P Max Open Circuit Voltage Short Circuit Current Weight
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
AM-5913CAR-SCE
AM-5913CAR-SCE - Solar Panel, 157 mW, 5.9 V, 60.1 mm, 55.1 mm, 2.3 mm

1679080

SANYO - Solar Panel, 157 mW, 5.9 V, 60.1 mm, 55.1 mm, 2.3 mm

Power Rating 157mW
Power Voltage Max 5.9V
Length 60.1mm

+ Se alle produktinformationer

SANYO 

Solar Panel, 157 mW, 5.9 V, 60.1 mm, 55.1 mm, 2.3 mm

No. of Cells -
Power Rating 157mW
Power Voltage Max 5.9V
Length 60.1mm
Width 55.1mm
Height 2.3mm
Current at P Max 26.6mA
Open Circuit Voltage 7.7V
Short Circuit Current 14.8mA
Weight -

Ikke angivet

Antal

Styk

1+ kr 143,13 10+ kr 109,17 25+ kr 98,25 100+ kr 84,67 250+ kr 77,14

Vare med begrænsninger
Tilføj
Min: 1 Mult: 1
- 157mW 5.9V 60.1mm 55.1mm 2.3mm 26.6mA 7.7V 14.8mA -
CBSPSL/130
CBSPSL/130 - Solar Panel, 32, 130 W, 16.5 V, 1.324 m, 672 mm, 35 mm

2565663

CAMDENBOSS - Solar Panel, 32, 130 W, 16.5 V, 1.324 m, 672 mm, 35 mm

No. of Cells 32
Power Rating 130W
Power Voltage Max 16.5V

+ Se alle produktinformationer

CAMDENBOSS 

Solar Panel, 32, 130 W, 16.5 V, 1.324 m, 672 mm, 35 mm

No. of Cells 32
Power Rating 130W
Power Voltage Max 16.5V
Length 1.324m
Width 672mm
Height 35mm
Current at P Max 7.87A
Open Circuit Voltage 20V
Short Circuit Current 8.49A
Weight 4kg

Ikke angivet

Antal

Styk

1+ kr 4.714,00 5+ kr 3.485,00

Vare med begrænsninger
Tilføj
Min: 1 Mult: 1
32 130W 16.5V 1.324m 672mm 35mm 7.87A 20V 8.49A 4kg
SR20-36
SR20-36 - Solar Panel, 156, 20 W, 17 V, 366 mm, 539 mm, 28 mm

1462493

RALOSS - Solar Panel, 156, 20 W, 17 V, 366 mm, 539 mm, 28 mm

No. of Cells 156
Power Rating 20W
Power Voltage Max 17V

+ Se alle produktinformationer

RALOSS 

Solar Panel, 156, 20 W, 17 V, 366 mm, 539 mm, 28 mm

No. of Cells 156
Power Rating 20W
Power Voltage Max 17V
Length 366mm
Width 539mm
Height 28mm
Current at P Max 1.18A
Open Circuit Voltage 21.6V
Short Circuit Current 1.27A
Weight -

Ikke angivet

Antal

Styk

1+ kr 1.388,10 3+ kr 1.249,55

Vare med begrænsninger
Tilføj
Min: 1 Mult: 1
156 20W 17V 366mm 539mm 28mm 1.18A 21.6V 1.27A -
SX-30U
SX-30U - Solar Panel, 36, 30 W, 16.8 V, 589 mm, 502 mm, 50 mm

654050

BP SOLAR - Solar Panel, 36, 30 W, 16.8 V, 589 mm, 502 mm, 50 mm

No. of Cells 36
Power Rating 30W
Power Voltage Max 16.8V

+ Se alle produktinformationer

BP SOLAR 

Solar Panel, 36, 30 W, 16.8 V, 589 mm, 502 mm, 50 mm

No. of Cells 36
Power Rating 30W
Power Voltage Max 16.8V
Length 589mm
Width 502mm
Height 50mm
Current at P Max 1.78A
Open Circuit Voltage 21V
Short Circuit Current 1.94A
Weight -

Ikke angivet

Antal

Styk

1+ kr 1.645,98

Vare med begrænsninger
Tilføj
Min: 1 Mult: 1
36 30W 16.8V 589mm 502mm 50mm 1.78A 21V 1.94A -