Miscellaneous Isolated DC / DC Converters:
15 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Type
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each | 1+ kr 77,380 5+ kr 75,820 10+ kr 74,320 20+ kr 72,760 50+ kr 71,190 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ kr 72,610 5+ kr 71,190 10+ kr 69,700 20+ kr 68,280 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ kr 70,220 5+ kr 68,800 10+ kr 67,380 20+ kr 66,040 50+ kr 64,620 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 10+ kr 592,000 | Min: 10 / Flere: 10 | ITE | 30W | 1 Output | 3.3V | 9A | DIP | Fixed | 38.4mm | 8.3mm | 33.5mm | 36V | 76V | CC-P-E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 316,000 5+ kr 314,000 10+ kr 307,000 25+ kr 301,000 50+ kr 295,000 | Min: 1 / Flere: 1 | ITE | 150W | 1 Output | 12V | 12.5A | Eighth Brick, DOSA | Fixed, Adjustable | 22.9mm | 10.7mm | 58.42mm | 36V | 75V | UEE Series | ||||
2898909 RoHS | RECOM POWER | Tube of 25 | 25+ kr 82,420 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898931 RoHS | RECOM POWER | Tube of 25 | 25+ kr 88,640 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898865 RoHS | RECOM POWER | Tube of 25 | 25+ kr 119,000 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898965 RoHS | RECOM POWER | Tube of 25 | 25+ kr 62,450 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
RECOM POWER | Tube of 33 | 33+ kr 74,620 | Min: 33 / Flere: 33 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
2898949 RoHS | RECOM POWER | Tube of 25 | 25+ kr 97,380 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898866 RoHS | RECOM POWER | Tube of 25 | 25+ kr 132,000 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898864 RoHS | RECOM POWER | Tube of 25 | 25+ kr 82,420 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898928 RoHS | RECOM POWER | Tube of 25 | 25+ kr 86,390 | Min: 25 / Flere: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ kr 811,000 10+ kr 672,000 | Min: 1 / Flere: 1 | - | 50W | 1 Output | 12V | 4.2A | DIP | Fixed, Adjustable | - | - | - | 18V | 36V | PH-S Series |