125ohm Through Hole Resistors:
16 produkter blev fundetVis
Køber
Ingeniør
Producent
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 38,580 10+ kr 31,860 20+ kr 29,700 | Min: 1 / Flere: 1 | 125ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 250+ kr 10,070 | Min: 250 / Flere: 250 | 125ohm | 20 Series | 5W | ± 5% | Axial Leaded | 330V | Wirewound | ± 30ppm/°C | High Power | 7mm | 25.8mm | - | - | |||||
Each | 100+ kr 29,240 | Min: 100 / Flere: 100 | 125ohm | Brown Devil 200 Series | 12W | ± 5% | Axial Leaded | 625V | Wirewound | ± 260ppm/°C | High Power | 7.94mm | 44.45mm | - | - | |||||
Each | 250+ kr 7,760 | Min: 250 / Flere: 250 | 125ohm | 0 | 3W | 0 | Axial Leaded | 200V | Wirewound | ± 20ppm/°C | High Power | 5.6mm | 15.1mm | -55°C | 275°C | |||||
Each | 250+ kr 11,340 | Min: 250 / Flere: 250 | 125ohm | Ohmicone 40 Series | 5W | ± 5% | Axial Leaded | 460V | Wirewound | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 250+ kr 6,440 | Min: 250 / Flere: 250 | 125ohm | 20 Series | 3W | ± 5% | Axial Leaded | 135V | Wirewound | ± 30ppm/°C | High Power | 5.6mm | 13.1mm | - | - | |||||
Each | 250+ kr 19,320 | Min: 250 / Flere: 250 | 125ohm | 0 | 1W | ± 5% | Axial Leaded | 150V | Wirewound | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 250+ kr 11,040 | Min: 250 / Flere: 250 | 125ohm | 20 Series | 10W | ± 5% | Axial Leaded | 720V | Wirewound | ± 30ppm/°C | High Power | 10mm | 47.2mm | - | - | |||||
Each | 250+ kr 11,110 | Min: 250 / Flere: 250 | 125ohm | Ohmicone 40 Series | 2W | ± 5% | Axial Leaded | 100V | Wirewound | ± 20ppm/°C | High Power | 5.6mm | 10.3mm | -55°C | 275°C | |||||
Each | 250+ kr 9,520 | Min: 250 / Flere: 250 | 125ohm | 0 | 3W | ± 5% | Axial Leaded | 200V | Wirewound | ± 20ppm/°C | High Power | 5.6mm | 15.1mm | -55°C | 275°C | |||||
Each | 250+ kr 14,130 | Min: 250 / Flere: 250 | 125ohm | Ohmicone 40 Series | 10W | 0 | Axial Leaded | 1kV | Wirewound | ± 20ppm/°C | High Power | 10.3mm | 48.3mm | -55°C | 275°C | |||||
Each | 100+ kr 32,420 | Min: 100 / Flere: 100 | 125ohm | 0 | 20W | ± 5% | Axial Leaded | 750V | Wirewound | ± 260ppm/°C | High Power | 11.11mm | 50.8mm | - | - | |||||
Each | 100+ kr 27,520 | Min: 100 / Flere: 100 | 125ohm | 0 | 8W | ± 5% | Axial Leaded | 250V | Wirewound | ± 260ppm/°C | High Power | 7.94mm | 25.4mm | - | - | |||||
Each | 250+ kr 11,230 | Min: 250 / Flere: 250 | 125ohm | 0 | 1W | 0 | Axial Leaded | 150V | Wirewound | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 250+ kr 12,310 | Min: 250 / Flere: 250 | 125ohm | Ohmicone 40 Series | 5W | 0 | Axial Leaded | 460V | Wirewound | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 250+ kr 12,160 | Min: 250 / Flere: 250 | 125ohm | Ohmicone 40 Series | 10W | ± 5% | Axial Leaded | 1kV | Wirewound | ± 20ppm/°C | High Power | 10.3mm | 48.3mm | -55°C | 275°C |