1.6ohm Through Hole Resistors:
17 produkter blev fundetFind et stort udvalg af 1.6ohm Through Hole Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Through Hole Resistors, såsom 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors fra verdens førende producenter, herunder: Ohmite, Neohm - Te Connectivity, Bourns & Multicomp Pro.
Vis
Køber
Ingeniør
Producent
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NEOHM - TE CONNECTIVITY | Each | 10+ kr 0,545 100+ kr 0,272 500+ kr 0,225 2500+ kr 0,165 | Min: 10 / Flere: 10 | 1.6ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
Each | 10+ kr 0,616 100+ kr 0,379 500+ kr 0,197 1000+ kr 0,161 2500+ kr 0,140 | Min: 10 / Flere: 10 | 1.6ohm | - | 250mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 5000+ kr 0,325 | Min: 5000 / Flere: 5000 | 1.6ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 5000+ kr 7,170 | Min: 5000 / Flere: 5000 | 1.6ohm | EP Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 8.5mm | 39.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 5000+ kr 0,845 | Min: 5000 / Flere: 5000 | 1.6ohm | EP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 5mm | 11.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 5000+ kr 0,332 | Min: 5000 / Flere: 5000 | 1.6ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 5000+ kr 0,761 | Min: 5000 / Flere: 5000 | 1.6ohm | EP Series | 4W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 5.5mm | 15.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 5000+ kr 0,332 | Min: 5000 / Flere: 5000 | 1.6ohm | EP Series | 2W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C | - | ||||
Each | 2000+ kr 17,050 | Min: 2000 / Flere: 2000 | 1.6ohm | Riedon UT Series | 400mW | ± 1% | Axial Leaded | - | Wirewound | ± 50ppm/°C | Power | 2.4mm | 6.4mm | -55°C | 275°C | - | |||||
Each | 2000+ kr 5,650 | Min: 2000 / Flere: 2000 | 1.6ohm | Riedon UB Series | 2W | ± 1% | Axial Leaded | - | Wirewound | ± 50ppm/°C | High Power | 2.4mm | 10.3mm | -55°C | 250°C | - | |||||
Each | 100+ kr 29,390 | Min: 100 / Flere: 100 | 1.6ohm | 90 Series | 2.25W | ± 5% | Axial Leaded | 85V | Wirewound | ± 100ppm/°C | High Power | 5.6mm | 10.3mm | - | - | MIL-R-26 | |||||
Each (Supplied on Full Reel) Hel rulle | 25000+ kr 0,269 | Min: 25000 / Flere: 25000 | 1.6ohm | 0 | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | ± 350ppm/°C | High Stability, High Reliability | 5mm | 12mm | - | - | - | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,491 | Min: 10000 / Flere: 10000 | 1.6ohm | 0 | 2W | ± 5% | Axial Leaded | 500V | Carbon Film | ± 350ppm/°C | High Stability, High Reliability | 5.5mm | 16mm | - | - | - | |||||
Each | 100+ kr 24,240 | Min: 100 / Flere: 100 | 1.6ohm | 90 Series | 3.25W | ± 5% | Axial Leaded | 200V | Wirewound | ± 100ppm/°C | High Power | 5.9mm | 14.7mm | - | - | MIL-R-26 | |||||
Each | 100+ kr 47,140 | Min: 100 / Flere: 100 | 1.6ohm | 90 Series | 1.5W | ± 5% | Axial Leaded | 150V | Wirewound | ± 100ppm/°C | High Power | 3.6mm | 11.5mm | - | - | MIL-R-26 | |||||
Each | 100+ kr 30,280 | Min: 100 / Flere: 100 | 1.6ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 100ppm/°C | High Power | 6.7mm | 24.6mm | - | - | MIL-R-26 | |||||
Each | 100+ kr 29,160 | Min: 100 / Flere: 100 | 1.6ohm | Brown Devil 200 Series | 5.25W | ± 5% | Axial Leaded | 187V | Wirewound | 0 | High Power | 6.35mm | 15.88mm | - | - | - |