RCR Series Through Hole Resistors:
6 produkter blev fundetFind et stort udvalg af RCR Series Through Hole Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Through Hole Resistors, såsom MFR Series, ROX Series, CFR Series & MRS25 Series Through Hole Resistors fra verdens førende producenter, herunder: Koa.
Vis
Køber
Ingeniør
Producent
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ kr 2,000 50+ kr 1,080 250+ kr 0,836 500+ kr 0,658 1000+ kr 0,570 Flere priser... | Min: 5 / Flere: 5 | 20kohm | RCR Series | 500mW | ± 5% | Axial Leaded | 2kV | Ceramic | ± 500ppm/K | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C | |||||
Each | 1+ kr 8,210 50+ kr 3,470 100+ kr 3,040 250+ kr 2,770 500+ kr 2,400 Flere priser... | Min: 1 / Flere: 1 | 100Mohm | RCR Series | 2W | ± 5% | Axial Leaded | 5kV | Ceramic | ± 350ppm/K | Anti-Surge | 4mm | 12mm | -55°C | 155°C | |||||
Each | 5+ kr 5,690 50+ kr 2,340 250+ kr 2,040 500+ kr 1,580 1000+ kr 1,450 Flere priser... | Min: 5 / Flere: 5 | 10Mohm | RCR Series | 1W | ± 5% | Axial Leaded | 4kV | Ceramic | ± 350ppm/K | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C | |||||
Each | 5+ kr 5,690 50+ kr 2,340 250+ kr 2,040 500+ kr 1,580 1000+ kr 1,450 Flere priser... | Min: 5 / Flere: 5 | 470kohm | RCR Series | 1W | ± 5% | Axial Leaded | 4kV | Ceramic | ± 350ppm/K | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C | |||||
Each | 2000+ kr 1,230 | Min: 2000 / Flere: 2000 | 1Mohm | RCR Series | 1W | ± 5% | Axial Leaded | 4kV | Ceramic | ± 350ppm/K | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C | |||||
Each | 3000+ kr 0,538 | Min: 3000 / Flere: 3000 | 47kohm | RCR Series | 500mW | ± 5% | Axial Leaded | 2kV | Ceramic | ± 500ppm/K | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C |