0.33ohm Current Sense Through Hole Resistors:
20 produkter blev fundetFind et stort udvalg af 0.33ohm Current Sense Through Hole Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Current Sense Through Hole Resistors, såsom 0.1ohm, 0.01ohm, 0.05ohm & 0.005ohm Current Sense Through Hole Resistors fra verdens førende producenter, herunder: Ohmite, Koa, Bourns, Cgs - Te Connectivity & Multicomp Pro.
Vis
Køber
Ingeniør
Producent
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2,920 50+ kr 1,410 100+ kr 1,260 250+ kr 1,070 500+ kr 0,992 Flere priser... | Min: 1 / Flere: 1 | 0.33ohm | MOSX Series | 3W | Metal Film | Axial Leaded | ± 2% | ± 300ppm/K | 15.5mm | - | - | -55°C | 200°C | |||||
CGS - TE CONNECTIVITY | Each | 1+ kr 8,150 10+ kr 4,350 50+ kr 3,940 100+ kr 3,370 200+ kr 2,980 | Min: 1 / Flere: 1 | 0.33ohm | FC Series | 4W | Wirewound | Radial Leaded | ± 5% | ± 400ppm/°C, ± 50ppm/°C | 24.2mm | - | - | - | - | ||||
Each | 4000+ kr 0,390 | Min: 4000 / Flere: 4000 | 0.33ohm | MOSX Series | 1W | Metal Film | Axial Leaded | ± 5% | ± 300ppm/K | 9mm | - | - | -55°C | 200°C | |||||
Each | 5000+ kr 0,208 | Min: 5000 / Flere: 5000 | 0.33ohm | MOSX Series | 500mW | Metal Film | Axial Leaded | ± 5% | ± 300ppm/K | 6.2mm | - | - | -55°C | 200°C | |||||
Each | 2000+ kr 0,551 | Min: 2000 / Flere: 2000 | 0.33ohm | MOSX Series | 2W | Metal Film | Axial Leaded | ± 5% | ± 300ppm/K | 12mm | - | - | -55°C | 200°C | |||||
Each | 2000+ kr 4,510 | Min: 2000 / Flere: 2000 | 0.33ohm | UB Series | 5W | Wirewound | Axial Leaded | ± 1% | - | 12.7mm | - | - | -55°C | 250°C | |||||
Each | 200+ kr 42,230 | Min: 200 / Flere: 200 | 0.33ohm | Riedon PF2472 Series | 100W | Thick Film | TO-247 | ± 1% | ± 300ppm/°C | 16mm | 4.8mm | 20mm | -55°C | 175°C | |||||
Each | 2000+ kr 4,450 | Min: 2000 / Flere: 2000 | 0.33ohm | UB Series | 3W | Wirewound | Axial Leaded | ± 1% | - | 8.9mm | - | - | -55°C | 250°C | |||||
Each (Supplied on Full Reel) Hel rulle | 4000+ kr 4,880 | Min: 4000 / Flere: 4000 | 0.33ohm | UB Series | 1.5W | Wirewound | Axial Leaded | ± 5% | - | 7.9mm | - | - | -55°C | 250°C | |||||
Each | 1+ kr 5,900 10+ kr 3,630 50+ kr 1,890 100+ kr 1,680 200+ kr 1,460 Flere priser... | Min: 1 / Flere: 1 | 0.33ohm | - | 5W | Wirewound | Radial Leaded | ± 5% | ± 400ppm/°C | - | 13mm | 25mm | -55°C | 155°C | |||||
Each | 5+ kr 6,830 50+ kr 6,310 250+ kr 6,000 500+ kr 5,680 1000+ kr 5,370 Flere priser... | Min: 5 / Flere: 5 | 0.33ohm | BPR Series | 5W | Metal Plate | Radial Leaded | ± 5% | ± 350ppm/K | 14mm | 5mm | 18mm | -40°C | 200°C | |||||
Each | 250+ kr 10,360 | Min: 250 / Flere: 250 | 0.33ohm | 0 | 3W | Wirewound | Axial Leaded | ± 5% | 0 | 15.1mm | - | - | -55°C | 275°C | |||||
Each | 250+ kr 12,310 | Min: 250 / Flere: 250 | 0.33ohm | 0 | 5W | Wirewound | Axial Leaded | ± 5% | 0 | 23.8mm | - | - | -55°C | 275°C | |||||
Each | 250+ kr 9,550 | Min: 250 / Flere: 250 | 0.33ohm | 0 | 3W | Wirewound | Axial Leaded | 0 | 0 | 15.1mm | - | - | -55°C | 275°C | |||||
Each | 250+ kr 12,230 | Min: 250 / Flere: 250 | 0.33ohm | 20 Series | 3W | Wirewound | Axial Leaded | ± 5% | ± 30ppm/°C | 13.1mm | - | - | - | - | |||||
Each | 5040+ kr 3,580 | Min: 5040 / Flere: 5040 | 0.33ohm | TUW Series | 10W | Wirewound | Axial Leaded | ± 5% | 0 | 49mm | 10mm | 9mm | - | - | |||||
Each | 250+ kr 13,310 | Min: 250 / Flere: 250 | 0.33ohm | 0 | 1W | Wirewound | Axial Leaded | 0 | 0 | 11.1mm | - | - | -55°C | 275°C | |||||
Each | 250+ kr 44,230 | Min: 250 / Flere: 250 | 0.33ohm | 0 | 20W | Thick Film | TO-220 | ± 5% | ± 100ppm/°C | 10.67mm | 3.44mm | 0 | - | - | |||||
Each | 250+ kr 11,380 | Min: 250 / Flere: 250 | 0.33ohm | 20 Series | 10W | Wirewound | Axial Leaded | ± 5% | ± 50ppm/°C | 47.2mm | - | - | - | - | |||||
Each | 250+ kr 17,110 | Min: 250 / Flere: 250 | 0.33ohm | 0 | 1W | Wirewound | Axial Leaded | ± 5% | 0 | 11.1mm | - | - | -55°C | 275°C |