ekskl. Moms

0.033ohm Current Sense Through Hole Resistors:

9 produkter blev fundet
Find et stort udvalg af 0.033ohm Current Sense Through Hole Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Current Sense Through Hole Resistors, såsom 0.1ohm, 0.01ohm, 0.05ohm & 5000µohm Current Sense Through Hole Resistors fra verdens førende producenter, herunder: Vitrohm, Ohmite & Cgs - Te Connectivity.
Vis
Køber
Ingeniør
Producent
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
1173909

RoHS

Date/Lot Code

Each
1+
kr 14,460
5+
kr 9,510
10+
kr 9,140
20+
kr 8,690
40+
kr 7,640
Flere priser...
Min: 1 / Flere: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
± 270ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
-
3766388

RoHS

Date/Lot Code

Each
1+
kr 10,640
10+
kr 7,030
50+
kr 5,630
100+
kr 4,980
200+
kr 4,790
Flere priser...
Min: 1 / Flere: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
18mm
6.4mm
6.4mm
-55°C
250°C
-
3766404

RoHS

Each
1+
kr 10,190
50+
kr 5,380
100+
kr 4,760
Min: 1 / Flere: 1
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
3766387

RoHS

Date/Lot Code

Each
1+
kr 8,690
10+
kr 7,060
50+
kr 6,050
100+
kr 5,580
200+
kr 5,330
Flere priser...
Min: 1 / Flere: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 1%
-
18mm
6.4mm
6.4mm
-55°C
250°C
-
3766416

RoHS

Date/Lot Code

Each
1+
kr 8,910
50+
kr 3,800
100+
kr 3,350
250+
kr 2,970
500+
kr 2,740
Min: 1 / Flere: 1
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
-
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
3766420

RoHS

Date/Lot Code

Each
1+
kr 5,850
50+
kr 4,070
100+
kr 3,750
250+
kr 3,570
500+
kr 3,400
Flere priser...
Min: 1 / Flere: 1
0.033ohm
KNS Series
3W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
18mm
-55°C
300°C
AEC-Q200
4293943

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1000+
kr 4,030
Min: 500 / Flere: 500
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
0
-
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
4293929

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1000+
kr 4,210
Min: 200 / Flere: 200
0.033ohm
KNC Series
6W
Ceramic
Axial Leaded
± 5%
-
25mm
6.4mm
6.4mm
-55°C
250°C
-
4045884

RoHS

Date/Lot Code

Each
250+
kr 10,070
Min: 250 / Flere: 250
0.033ohm
0
4W
Ceramic
Axial Leaded
0
0
18mm
-
-
-55°C
275°C
-
1-9 af 9 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY