Current Sense Through Hole Resistors:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Resistance
Power Rating
Resistor Technology
Resistor Case / Package
Temperature Coefficient
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ kr 103,070 | Min: 50 / Flere: 50 | 0.005ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 103,070 | Min: 50 / Flere: 50 | 0.002ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 104,570 | Min: 50 / Flere: 50 | 0.01ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 107,100 | Min: 50 / Flere: 50 | 0.036ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 107,700 | Min: 50 / Flere: 50 | 0.001ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 111,130 | Min: 50 / Flere: 50 | 0.015ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 103,070 | Min: 50 / Flere: 50 | 0.003ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 103,070 | Min: 50 / Flere: 50 | 0.05ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 105,240 | Min: 50 / Flere: 50 | 0.025ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 120,230 | Min: 50 / Flere: 50 | 0.06ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 103,070 | Min: 50 / Flere: 50 | 0.02ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C | |||||
Each | 50+ kr 113,370 | Min: 50 / Flere: 50 | 0.03ohm | 3W | Current Sense | SIP | ± 60ppm/°C | 21.7mm | 16.4mm | -55°C | 150°C |