SBL Series Current Sense Through Hole Resistors:
6 produkter blev fundetFind et stort udvalg af SBL Series Current Sense Through Hole Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Current Sense Through Hole Resistors, såsom 10 Series, UT Series, MOSX Series & KNS Series Current Sense Through Hole Resistors fra verdens førende producenter, herunder: Cgs - Te Connectivity & Te Connectivity / Partner Stock.
Vis
Køber
Ingeniør
Producent
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ kr 9,030 5+ kr 7,310 10+ kr 7,090 20+ kr 6,860 40+ kr 6,270 Flere priser... | Min: 1 / Flere: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ kr 14,550 5+ kr 9,700 10+ kr 8,880 20+ kr 7,910 40+ kr 7,760 Flere priser... | Min: 1 / Flere: 1 | 0.047ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ kr 14,850 5+ kr 9,850 10+ kr 9,400 20+ kr 8,950 40+ kr 7,910 Flere priser... | Min: 1 / Flere: 1 | 0.015ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ kr 10,520 5+ kr 8,510 10+ kr 8,280 20+ kr 7,980 40+ kr 7,320 Flere priser... | Min: 1 / Flere: 1 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ kr 15,000 5+ kr 9,920 10+ kr 9,480 20+ kr 9,030 40+ kr 7,910 Flere priser... | Min: 1 / Flere: 1 | 0.033ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 270ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 200+ kr 7,590 600+ kr 7,140 | Min: 200 / Flere: 200 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C |