ekskl. Moms

19.3kohm Chip SMD Resistors:

11 produkter blev fundet
Find et stort udvalg af 19.3kohm Chip SMD Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Chip SMD Resistors, såsom 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors fra verdens førende producenter, herunder: Koa & Vishay.
Vis
Køber
Ingeniør
Producent
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3544660

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,212
Min: 5000 / Flere: 5000
19.3kohm
± 1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability, Precision
RN73R Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3543721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,420
Min: 10000 / Flere: 10000
19.3kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability, Precision
RN73H Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3545125

RoHS

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,393
Min: 5000 / Flere: 5000
19.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability, Precision
RN73R Series
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3543896

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,408
Min: 5000 / Flere: 5000
19.3kohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability, Precision
RN73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3947401

RoHS

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,215
Min: 5000 / Flere: 5000
19.3kohm
± 0.5%
200mW
0603 [1608 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3947402

RoHS

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,157
Min: 5000 / Flere: 5000
19.3kohm
0
200mW
0603 [1608 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3947100

RoHS

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,188
Min: 10000 / Flere: 10000
19.3kohm
± 0.5%
125mW
0402 [1005 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3947908

RoHS

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,397
Min: 5000 / Flere: 5000
19.3kohm
± 0.5%
250mW
0805 [2012 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3947906

RoHS

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,734
Min: 5000 / Flere: 5000
19.3kohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4247441RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
5000+
kr 4,860
Min: 5000 / Flere: 5000
19.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
TNPU e3 Series
± 5ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
4247441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
5000+
kr 4,860
Min: 5000 / Flere: 5000
19.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
TNPU e3 Series
± 5ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
1-11 af 11 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY