ekskl. Moms

Multi Turn Trimmer Potentiometers:

1.172 produkter blev fundet
Find et stort udvalg af Multi Turn Trimmer Potentiometers hos Farnell Danmark. Vi lagerfører et bredt udvalg af Trimmer Potentiometers, såsom Single Turn & Multi Turn Trimmer Potentiometers fra verdens førende producenter, herunder: Bourns, Vishay, Nidec Components, Tt Electronics / Bi Technologies & Vpg Foil Resistors.
Vis
Køber
Ingeniør
Producent
Trimmer Type
1
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
2328620

RoHS

Date/Lot Code

Each
1+
kr 12,760
5+
kr 11,340
10+
kr 9,850
20+
kr 8,810
40+
kr 8,210
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Side Adjust
2.5kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
2980058

RoHS

Each
1+
kr 25,430
10+
kr 21,460
50+
kr 20,570
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979972

RoHS

Each
1+
kr 24,380
10+
kr 20,570
50+
kr 18,250
100+
kr 15,850
200+
kr 15,560
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2857050

RoHS

Each
1+
kr 29,170
10+
kr 24,600
50+
kr 24,230
100+
kr 20,640
200+
kr 19,440
Flere priser...
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
9608931

RoHS

Date/Lot Code

Each
1+
kr 19,480
5+
kr 17,910
10+
kr 16,340
25+
kr 15,220
50+
kr 14,100
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Side Adjust
20ohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
2859796

RoHS

Each
1+
kr 41,060
10+
kr 30,360
50+
kr 25,800
100+
kr 20,790
200+
kr 18,020
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
3Turns
ST-7 Series
250mW
± 20%
± 100ppm/°C
6 mm Square
SMD
6.4mm
6.1mm
3.4mm
-55°C
125°C
-
2980228

RoHS

Each
1+
kr 19,740
10+
kr 16,080
25+
kr 11,970
50+
kr 11,070
100+
kr 10,100
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979019

RoHS

Each
1+
kr 13,540
5+
kr 11,370
10+
kr 10,170
25+
kr 8,970
50+
kr 7,780
Flere priser...
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980060

RoHS

Each
1+
kr 25,430
10+
kr 21,460
50+
kr 21,160
100+
kr 16,600
200+
kr 14,810
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979030

RoHS

Each
1+
kr 13,540
5+
kr 11,290
10+
kr 10,100
25+
kr 8,900
50+
kr 7,700
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980236

RoHS

Each
1+
kr 23,180
10+
kr 18,620
25+
kr 13,760
50+
kr 12,640
100+
kr 10,770
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979033

RoHS

Each
1+
kr 13,540
5+
kr 11,440
10+
kr 10,250
25+
kr 9,050
50+
kr 7,850
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980232

RoHS

Each
1+
kr 23,180
10+
kr 18,170
25+
kr 13,460
50+
kr 12,410
100+
kr 10,540
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2978992

RoHS

Each
1+
kr 13,460
5+
kr 12,490
10+
kr 11,440
25+
kr 10,770
50+
kr 10,170
Flere priser...
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
9.6mm
4.8mm
-55°C
125°C
-
2979005

RoHS

Each
1+
kr 13,460
5+
kr 12,490
10+
kr 11,440
25+
kr 10,770
50+
kr 10,170
Flere priser...
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
20ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979018

RoHS

Each
1+
kr 11,520
5+
kr 9,720
10+
kr 9,500
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979004

RoHS

Each
1+
kr 13,540
5+
kr 11,970
10+
kr 11,440
25+
kr 9,420
50+
kr 8,150
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979029

RoHS

Each
1+
kr 13,540
5+
kr 11,370
10+
kr 10,170
25+
kr 8,970
50+
kr 7,780
Min: 1 / Flere: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
9353259

RoHS

Date/Lot Code

Each
1+
kr 14,550
5+
kr 13,950
10+
kr 13,280
20+
kr 12,310
40+
kr 11,270
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9608990

RoHS

Date/Lot Code

Each
1+
kr 39,560
5+
kr 35,900
10+
kr 31,040
25+
kr 26,320
50+
kr 23,180
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
18Turns
M43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
515012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 24,750
10+
kr 22,590
25+
kr 21,690
50+
kr 20,790
100+
kr 19,890
Min: 1 / Flere: 1
Multi Turn
Cermet
Top Adjust
100ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9353283

RoHS

Date/Lot Code

Each
1+
kr 14,580
5+
kr 13,760
10+
kr 12,860
20+
kr 12,040
40+
kr 11,140
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9608613

RoHS

Date/Lot Code

Each
1+
kr 22,240
5+
kr 20,520
10+
kr 18,800
25+
kr 17,980
50+
kr 16,190
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
9353585

RoHS

Date/Lot Code

Each
1+
kr 14,550
5+
kr 14,100
10+
kr 13,580
20+
kr 12,460
40+
kr 11,420
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Top Adjust
20ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141410

RoHS

Each
1+
kr 12,040
10+
kr 9,870
50+
kr 9,500
100+
kr 9,120
200+
kr 8,750
Flere priser...
Min: 1 / Flere: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1-25 af 1172 varer
af 47 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY