Trimmer Potentiometers:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 11,520 10+ kr 9,720 50+ kr 9,650 100+ kr 8,150 200+ kr 7,200 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ kr 8,150 10+ kr 7,310 50+ kr 6,950 100+ kr 6,570 200+ kr 6,300 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ kr 11,520 10+ kr 8,680 50+ kr 8,380 100+ kr 8,080 200+ kr 7,110 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ kr 11,120 10+ kr 8,360 50+ kr 8,060 100+ kr 7,760 200+ kr 6,840 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ kr 9,480 10+ kr 7,060 50+ kr 6,730 100+ kr 6,400 200+ kr 6,000 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ kr 19,330 10+ kr 16,270 50+ kr 14,630 100+ kr 13,730 200+ kr 12,760 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 100ohm | Surface Mount | 1Turns | TS53 Series | 250mW | ± 20% | ± 100ppm/°C | 5 mm Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ kr 10,620 10+ kr 8,750 50+ kr 8,380 100+ kr 7,930 200+ kr 7,090 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ kr 6,370 10+ kr 5,010 25+ kr 4,630 50+ kr 3,800 100+ kr 3,440 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C |