SM-31 Series Trimmer Potentiometers:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 24,330 10+ kr 20,520 50+ kr 18,580 100+ kr 14,850 200+ kr 14,550 | Min: 1 / Flere: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 1+ kr 29,770 10+ kr 29,100 50+ kr 28,360 100+ kr 27,680 200+ kr 25,890 Flere priser... | Min: 1 / Flere: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 2kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
Each | 1+ kr 29,770 10+ kr 29,100 50+ kr 28,360 100+ kr 27,680 200+ kr 25,890 Flere priser... | Min: 1 / Flere: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 50kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
Each | 1+ kr 29,100 10+ kr 20,070 50+ kr 18,580 100+ kr 14,850 200+ kr 14,550 | Min: 1 / Flere: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 500ohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 1+ kr 29,100 10+ kr 22,610 50+ kr 21,120 100+ kr 19,180 200+ kr 17,540 Flere priser... | Min: 1 / Flere: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
NIDEC COMPONENTS | Each | 1+ kr 27,390 10+ kr 22,610 50+ kr 21,120 100+ kr 19,180 200+ kr 17,540 Flere priser... | Min: 1 / Flere: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C |