22 Series Trimmer Potentiometers:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 19,400 50+ kr 12,160 100+ kr 10,520 250+ kr 9,700 500+ kr 8,880 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 5kohm | Surface Mount | 1Turns | 22 Series | 125mW | ± 20% | ± 100ppm/°C | 3 mm Square | SMD | 3.2mm | 3.51mm | 2.21mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 10,520 250+ kr 9,700 500+ kr 8,880 1000+ kr 6,870 | Min: 100 / Flere: 1 | Single Turn | Cermet | Top Adjust | 5kohm | Surface Mount | 1Turns | 22 Series | 125mW | ± 20% | ± 100ppm/°C | 3 mm Square | SMD | 3.2mm | 3.51mm | 2.21mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 20,300 50+ kr 13,280 100+ kr 11,190 250+ kr 10,600 500+ kr 9,920 Flere priser... | Min: 1 / Flere: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 22 Series | 125mW | ± 20% | ± 100ppm/°C | 3 mm Square | SMD | 3.2mm | 3.51mm | 2.21mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 11,190 250+ kr 10,600 500+ kr 9,920 1000+ kr 9,330 | Min: 100 / Flere: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 22 Series | 125mW | ± 20% | ± 100ppm/°C | 3 mm Square | SMD | 3.2mm | 3.51mm | 2.21mm | -55°C | 125°C |