2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Power Inductors
                                                                                                5. Radial Leaded Power Inductors
                                                                                                Udskriv side

                                                                                                MCSCH895-102KU

                                                                                                Inductor, MCSCH895 Series, 1 mH, 300 mA, 1.8 ohm, ± 10%

                                                                                                MULTICOMP PRO
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MULTICOMP PRO MCSCH895-102KU
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMCSCH895-102KU
                                                                                                Varenummer1864391
                                                                                                ProduktsortimentMP SCH series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                108.876 På Lager

                                                                                                Brug for flere?

                                                                                                Kan leveres næste arbejdsdag
                                                                                                Bestil inden kl. 18.00 til standardforsendelse
                                                                                                Antal
                                                                                                1+kr 2,350
                                                                                                5+kr 2,150
                                                                                                10+kr 1,950
                                                                                                25+kr 1,570
                                                                                                50+kr 1,430
                                                                                                200+kr 1,290
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 2,35 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MULTICOMP PRO
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMCSCH895-102KU
                                                                                                Varenummer1864391
                                                                                                ProduktsortimentMP SCH series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeMP SCH series
                                                                                                Inductance1mH
                                                                                                Inductor ConstructionUnshielded
                                                                                                RMS Current (Irms)300mA
                                                                                                Saturation Current (Isat)-
                                                                                                DC Resistance Max1.8ohm
                                                                                                Inductance Tolerance± 10%
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                The MCSCH895-102KU is a radial leaded Power Inductor with tin/copper termination. It offers that all termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead.

                                                                                                • -55 to 130°C Operating temperature range
                                                                                                • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Applikationer

                                                                                                Power Supplies, Lighting, DC/DC Converters, RF Communications

                                                                                                Noter

                                                                                                White dot of marking indicates the start terminal of winding.

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                MP SCH series

                                                                                                Inductor Construction

                                                                                                Unshielded

                                                                                                Saturation Current (Isat)

                                                                                                -

                                                                                                Inductance Tolerance

                                                                                                ± 10%

                                                                                                Inductance

                                                                                                1mH

                                                                                                RMS Current (Irms)

                                                                                                300mA

                                                                                                DC Resistance Max

                                                                                                1.8ohm

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer til MCSCH895-102KU

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000454