0.71ohm Wirewound Inductors:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 2,520 100+ kr 2,080 500+ kr 2,060 2500+ kr 1,570 5000+ kr 1,370 | Min: 10 / Flere: 10 | 560nH | 0.71ohm | 300MHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_10 Series | ± 5% | Unshielded | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 2,080 500+ kr 2,060 2500+ kr 1,570 5000+ kr 1,370 | Min: 100 / Flere: 10 | 560nH | 0.71ohm | 300MHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_10 Series | ± 5% | Unshielded | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 9,350 50+ kr 6,730 250+ kr 6,100 500+ kr 5,540 1000+ kr 5,220 | Min: 5 / Flere: 5 | 22µH | 0.71ohm | - | 0.96A | 1210 [3225 Metric] | 1210 [3225 Metric] | BCL Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 2000+ kr 4,700 | Min: 2000 / Flere: 2000 | 22µH | 0.71ohm | - | 1A | 1210 [3225 Metric] | 1210 [3225 Metric] | BCL Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 6,730 250+ kr 6,100 500+ kr 5,540 1000+ kr 5,220 | Min: 100 / Flere: 5 | 22µH | 0.71ohm | - | 0.96A | - | 1210 [3225 Metric] | BCL Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,340 50+ kr 1,890 100+ kr 1,650 500+ kr 0,950 1000+ kr 0,930 | Min: 5 / Flere: 5 | 10µH | 0.71ohm | - | 410mA | 1210 [3225 Metric] | 1210 [3225 Metric] | ELJ-LA Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm |