Wirewound Inductors:
7.386 produkter blev fundetFind et stort udvalg af Wirewound Inductors hos Farnell Danmark. Vi har et stort udvalg af Wirewound Inductors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Coilcraft, Murata, Wurth Elektronik, Pulse Electronics & Tdk
Vis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 1,630 50+ kr 1,370 250+ kr 1,010 500+ kr 0,925 1000+ kr 0,813 Flere priser... | Min: 5 / Flere: 5 | 18µH | - | 3.3ohm | 20MHz | - | 120mA | - | 1210 [3225 Metric] | - | CM322522 Series | ± 10% | - | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 6,230 50+ kr 4,890 100+ kr 3,790 250+ kr 3,560 500+ kr 3,320 | Min: 1 / Flere: 1 | 6.8mH | - | 60.3ohm | 600kHz | - | 65mA | - | 2220 [5650 Metric] | - | B82442T SIMID Series | ± 10% | - | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 1,970 250+ kr 1,610 500+ kr 1,410 1000+ kr 1,340 | Min: 100 / Flere: 5 | 22µH | - | 2ohm | - | - | 370mA | - | - | - | CC322522A Series | ± 10% | - | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 6,120 250+ kr 4,320 500+ kr 3,510 1000+ kr 3,280 2000+ kr 3,130 | Min: 100 / Flere: 5 | 390nH | - | 3.92ohm | 650MHz | - | 260mA | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 10+ kr 2,580 100+ kr 1,920 500+ kr 1,420 1000+ kr 1,190 2000+ kr 1,090 | Min: 10 / Flere: 10 | 16nH | - | 0.104ohm | 3.3GHz | - | 700mA | - | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | - | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 10+ kr 1,480 100+ kr 1,290 500+ kr 0,978 2500+ kr 0,734 5000+ kr 0,719 | Min: 10 / Flere: 10 | 120nH | - | 1.2ohm | 1.4GHz | - | 320mA | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,840 500+ kr 1,250 1000+ kr 1,040 2000+ kr 0,963 4000+ kr 0,888 | Min: 100 / Flere: 10 | 32nH | - | 0.03ohm | 3GHz | - | 2.2A | - | 0603 [1608 Metric] | - | LQW18CA_00 Series | ± 5% | - | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 10+ kr 1,260 100+ kr 1,100 500+ kr 0,828 2500+ kr 0,679 5000+ kr 0,666 | Min: 10 / Flere: 10 | 53nH | - | 0.47ohm | 2.1GHz | - | 480mA | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 6,330 50+ kr 6,120 250+ kr 4,320 500+ kr 3,510 1000+ kr 3,280 Flere priser... | Min: 5 / Flere: 5 | 390nH | - | 3.92ohm | 650MHz | - | 260mA | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,828 2500+ kr 0,679 5000+ kr 0,666 | Min: 500 / Flere: 10 | 53nH | - | 0.47ohm | 2.1GHz | - | 480mA | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 2,100 50+ kr 1,960 250+ kr 1,610 500+ kr 1,410 1000+ kr 1,340 | Min: 5 / Flere: 5 | 1µH | - | 0.156ohm | - | - | 1.45A | - | - | - | CC322522A Series | ± 10% | - | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 10+ kr 1,170 100+ kr 1,020 500+ kr 0,776 1000+ kr 0,717 2000+ kr 0,672 | Min: 10 / Flere: 10 | 85nH | - | 0.06ohm | 1.38GHz | - | 1.4A | - | 0603 [1608 Metric] | - | LQW18CN_0Z Series | ± 5% | - | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 6,680 50+ kr 5,840 250+ kr 4,130 500+ kr 3,480 1000+ kr 3,220 | Min: 5 / Flere: 5 | 4.3nH | - | 0.048ohm | 13.8GHz | - | 1.85A | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 0402DC Series | ± 5% | - | Unshielded | Ceramic | 1.11mm | 0.66mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 4,690 250+ kr 3,310 500+ kr 2,800 1000+ kr 2,590 | Min: 100 / Flere: 5 | 180nH | - | 1.39ohm | 1GHz | - | 440mA | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,840 250+ kr 4,130 500+ kr 3,480 1000+ kr 3,220 2000+ kr 2,550 | Min: 100 / Flere: 5 | 36nH | - | 0.32ohm | 4.02GHz | - | 700mA | - | 0402 [1005 Metric] | - | 0402DC Series | ± 5% | - | Unshielded | Ceramic | 1.11mm | 0.66mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,850 500+ kr 1,250 2500+ kr 0,895 5000+ kr 0,881 | Min: 100 / Flere: 10 | 390nH | - | 0.72ohm | 950MHz | - | 320mA | - | 0402 [1005 Metric] | - | LQW15CA_00 Series | ± 10% | - | Unshielded | Ferrite | 1.02mm | 0.55mm | 0.56mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,920 500+ kr 1,420 1000+ kr 1,190 2000+ kr 1,090 | Min: 100 / Flere: 10 | 16nH | - | 0.104ohm | 3.3GHz | - | 700mA | - | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | - | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,360 250+ kr 2,070 500+ kr 1,780 | Min: 100 / Flere: 5 | 270nH | - | 0.91ohm | 600kHz | - | 500mA | - | 1008 [2520 Metric] | - | LQW2UAS_0C Series | ± 1% | - | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 7,460 50+ kr 6,070 | Min: 5 / Flere: 5 | 8.2nH | - | 0.1ohm | 4.4GHz | - | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 0402CS Series | ± 5% | - | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 9,100 50+ kr 7,010 250+ kr 5,040 500+ kr 4,770 1000+ kr 4,600 Flere priser... | Min: 5 / Flere: 5 | 180nH | - | 2.1ohm | 1.08GHz | - | 240mA | - | 0402 [1005 Metric] | - | 0402HP series | ± 5% | - | Unshielded | Ceramic | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 10+ kr 1,160 100+ kr 1,040 500+ kr 0,836 2500+ kr 0,655 5000+ kr 0,642 | Min: 10 / Flere: 10 | 33nH | - | 0.336ohm | 3.6GHz | - | 620mA | - | 0402 [1005 Metric] | - | LQW15AN_8Z Series | ± 5% | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 3,790 250+ kr 3,710 | Min: 100 / Flere: 1 | 1.2mH | - | 12.6ohm | 1.7MHz | - | 140mA | 2220 [5650 Metric] | 2220 [5650 Metric] | - | B82442T SIMID Series | ± 10% | - | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,230 500+ kr 1,190 2500+ kr 0,754 5000+ kr 0,722 | Min: 100 / Flere: 10 | 82nH | - | 0.87ohm | 1.7MHz | - | 370mA | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,532 2500+ kr 0,404 5000+ kr 0,384 10000+ kr 0,354 | Min: 500 / Flere: 10 | 16nH | - | 0.24ohm | 4.5GHz | - | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_00 Series | ± 5% | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,567 | Min: 10000 / Flere: 10000 | 2.3nH | - | 0.022ohm | 15.5GHz | - | 2.53A | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_8Z Series | ± 2% | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm |