Wirewound Inductors:
7.386 produkter blev fundetFind et stort udvalg af Wirewound Inductors hos Farnell Danmark. Vi har et stort udvalg af Wirewound Inductors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Coilcraft, Murata, Wurth Elektronik, Pulse Electronics & Tdk
Vis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 4,410 50+ kr 3,450 100+ kr 2,530 250+ kr 2,330 500+ kr 2,240 | Min: 1 / Flere: 1 | 820nH | - | 0.65ohm | 140MHz | - | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 1,780 50+ kr 1,400 250+ kr 1,100 500+ kr 0,970 1000+ kr 0,813 Flere priser... | Min: 5 / Flere: 5 | 15µH | - | 2.86ohm | 21MHz | - | 175mA | 1008 [2520 Metric] | 1008 [2520 Metric] | - | NLCV25-EFD Series | ± 10% | - | - | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 4,980 50+ kr 3,940 250+ kr 3,020 500+ kr 2,780 1000+ kr 2,110 | Min: 5 / Flere: 5 | 11nH | - | 0.065ohm | 4.25GHz | - | 2.17A | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 10+ kr 2,510 100+ kr 2,070 500+ kr 1,720 2500+ kr 1,340 5000+ kr 1,250 | Min: 10 / Flere: 10 | 560nH | - | 0.71ohm | 300MHz | - | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15CN_10 Series | ± 5% | - | Unshielded | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 5,360 50+ kr 4,690 250+ kr 3,310 500+ kr 2,800 1000+ kr 2,590 | Min: 5 / Flere: 5 | 4.3nH | - | 0.04ohm | 10.6GHz | - | 2.8A | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 3,450 | Min: 100 / Flere: 5 | 2nH | - | 0.018ohm | 11.5GHz | - | 800mA | - | 0805 [2012 Metric] | - | 0805HT Series | ± 5% | - | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 3,510 50+ kr 2,990 250+ kr 2,180 500+ kr 1,850 1000+ kr 1,730 | Min: 5 / Flere: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | - | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,590 250+ kr 1,980 500+ kr 1,730 1000+ kr 1,480 2000+ kr 1,360 | Min: 100 / Flere: 5 | 390nH | - | 1.5ohm | 560MHz | - | 290mA | - | 0805 [2012 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,990 250+ kr 2,180 500+ kr 1,850 1000+ kr 1,730 | Min: 100 / Flere: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | - | 680mA | - | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each | 1+ kr 2,770 10+ kr 2,530 50+ kr 2,220 100+ kr 2,040 200+ kr 1,970 | Min: 1 / Flere: 1 | 2.2µH | - | 0.16ohm | 79MHz | - | 1.45A | 1812 [4532 Metric] | 1812 [4532 Metric] | - | WE-GFH Series | ± 10% | - | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 2,530 250+ kr 2,330 500+ kr 2,240 | Min: 100 / Flere: 1 | 820nH | - | 0.65ohm | 140MHz | - | 450mA | - | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 1,130 1000+ kr 1,070 | Min: 500 / Flere: 5 | 18nH | - | 0.12ohm | 3.55GHz | - | 900mA | - | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,340 250+ kr 3,840 | Min: 100 / Flere: 5 | 4.3nH | - | 0.076ohm | 6.3GHz | - | 1.3A | - | 0603 [1608 Metric] | - | 0603CT Series | ± 2% | - | Unshielded | Ceramic | 1.63mm | 0.84mm | 0.61mm | |||||
Each | 1+ kr 3,370 10+ kr 2,980 50+ kr 2,630 100+ kr 2,290 200+ kr 2,280 Flere priser... | Min: 1 / Flere: 1 | 68µH | - | 2.25ohm | 12MHz | - | 350mA | 1812 [4532 Metric] | 1812 [4532 Metric] | - | WE-GFH Series | ± 10% | - | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 1,510 250+ kr 1,190 500+ kr 1,120 1000+ kr 1,040 | Min: 100 / Flere: 5 | 16nH | - | 0.13ohm | 3.7GHz | - | 850mA | - | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 1,710 50+ kr 1,510 250+ kr 1,190 500+ kr 1,120 1000+ kr 1,040 | Min: 5 / Flere: 5 | 16nH | - | 0.13ohm | 3.7GHz | - | 850mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 3,560 50+ kr 2,960 250+ kr 2,430 500+ kr 2,160 1000+ kr 1,880 Flere priser... | Min: 5 / Flere: 5 | 20nH | - | 0.185ohm | 3.5GHz | - | 780mA | - | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 4,500 250+ kr 3,230 500+ kr 2,810 1000+ kr 2,710 | Min: 100 / Flere: 5 | 390nH | - | 1.11ohm | 700MHz | - | 330mA | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 4,230 250+ kr 3,560 500+ kr 2,410 1000+ kr 2,260 | Min: 100 / Flere: 5 | 820nH | - | 3.945ohm | 485MHz | - | 180mA | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,960 250+ kr 2,430 500+ kr 2,160 1000+ kr 1,880 2000+ kr 1,770 | Min: 100 / Flere: 5 | 20nH | - | 0.185ohm | 3.5GHz | - | 780mA | - | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 4,500 250+ kr 3,230 500+ kr 2,810 1000+ kr 2,710 | Min: 100 / Flere: 5 | 12nH | - | 0.039ohm | 4.425GHz | - | 1.4A | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,270 250+ kr 1,670 500+ kr 1,420 1000+ kr 1,320 | Min: 100 / Flere: 5 | 56nH | - | 0.18ohm | 1.3GHz | - | 1A | - | 1008 [2520 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 2.92mm | 2.79mm | 2.13mm | ||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 5,830 50+ kr 4,500 250+ kr 3,230 500+ kr 2,810 1000+ kr 2,710 | Min: 5 / Flere: 5 | 390nH | - | 1.11ohm | 700MHz | - | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 5,760 50+ kr 4,980 250+ kr 4,190 500+ kr 2,740 1000+ kr 2,690 | Min: 5 / Flere: 5 | 18nH | - | 0.05ohm | 3.65GHz | - | 1.2A | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 2,690 50+ kr 2,270 250+ kr 1,670 500+ kr 1,420 1000+ kr 1,320 | Min: 5 / Flere: 5 | 56nH | - | 0.18ohm | 1.3GHz | - | 1A | - | 1008 [2520 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 2.92mm | 2.79mm | 2.13mm |