Multilayer Inductors:
2.380 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,541 100+ kr 0,427 500+ kr 0,378 2500+ kr 0,282 5000+ kr 0,255 Flere priser... | Min: 10 / Flere: 10 | 3.3nH | 0.2ohm | 5GHz | 800mA | - | 0402 [1005 Metric] | MLG Series | ± 0.1nH | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,641 100+ kr 0,534 500+ kr 0,463 2500+ kr 0,374 5000+ kr 0,340 | Min: 10 / Flere: 10 | 12nH | 0.4ohm | 2.5GHz | 400mA | - | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,200 100+ kr 0,171 500+ kr 0,166 2500+ kr 0,111 5000+ kr 0,0987 | Min: 10 / Flere: 10 | 2nH | 0.15ohm | 6GHz | 300mA | - | 0402 [1005 Metric] | MCL1005 Series | ± 0.3nH | - | Unshielded | - | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,592 100+ kr 0,465 500+ kr 0,430 2500+ kr 0,326 | Min: 10 / Flere: 10 | 43nH | 1.6ohm | 1.4GHz | 190mA | - | 0402 [1005 Metric] | LQG15WH_02 Series | ± 5% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,942 100+ kr 0,734 500+ kr 0,705 2500+ kr 0,485 5000+ kr 0,420 Flere priser... | Min: 10 / Flere: 10 | 9.1nH | 0.17ohm | 3.4GHz | 550mA | - | 0402 [1005 Metric] | MHQ-P Series | ± 2% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,641 100+ kr 0,520 500+ kr 0,463 2500+ kr 0,387 5000+ kr 0,351 Flere priser... | Min: 10 / Flere: 10 | 22nH | 0.7ohm | 1.7GHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | 1.7GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,581 100+ kr 0,478 500+ kr 0,417 2500+ kr 0,363 5000+ kr 0,333 Flere priser... | Min: 10 / Flere: 10 | 39nH | 1ohm | 1.2GHz | 250mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 3% | 1.2GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,778 250+ kr 0,580 1000+ kr 0,494 | Min: 10 / Flere: 10 | 2.2µH | 0.3125ohm | - | 600mA | 2mm x 1.25mm x 0.9mm | - | CPI Series | ± 20% | - | Unshielded | - | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,740 100+ kr 0,613 500+ kr 0,532 2500+ kr 0,452 5000+ kr 0,393 Flere priser... | Min: 10 / Flere: 10 | 1nH | 0.03ohm | 15GHz | 1.2A | 0402 [1005 Metric] | 0402 [1005 Metric] | MHQ-P Series | ± 0.2nH | 15GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,499 100+ kr 0,406 500+ kr 0,392 2500+ kr 0,314 5000+ kr 0,308 Flere priser... | Min: 10 / Flere: 10 | 0.9nH | 0.1ohm | 10GHz | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 0.1nH | 10GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,641 100+ kr 0,534 500+ kr 0,463 2500+ kr 0,374 5000+ kr 0,340 Flere priser... | Min: 10 / Flere: 10 | 62nH | 1.4ohm | 1GHz | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | 1GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,520 100+ kr 0,427 500+ kr 0,375 2500+ kr 0,322 5000+ kr 0,275 Flere priser... | Min: 10 / Flere: 10 | 33nH | 0.9ohm | 1.4GHz | 300mA | - | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,477 100+ kr 0,335 500+ kr 0,313 2500+ kr 0,249 5000+ kr 0,242 Flere priser... | Min: 10 / Flere: 10 | 18nH | 0.6ohm | 2GHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | 2GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,449 2500+ kr 0,366 5000+ kr 0,348 10000+ kr 0,334 | Min: 500 / Flere: 10 | 2.2µH | 0.15ohm | 7GHz | 900mA | - | 0402 [1005 Metric] | MLG Series | ± 0.1nH | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,527 100+ kr 0,435 500+ kr 0,378 2500+ kr 0,322 5000+ kr 0,275 | Min: 10 / Flere: 10 | 160nH | 3.8ohm | 500MHz | 150mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | 500MHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,378 2500+ kr 0,282 5000+ kr 0,255 10000+ kr 0,236 | Min: 500 / Flere: 10 | 3.3nH | 0.2ohm | 5GHz | 800mA | - | 0402 [1005 Metric] | MLG Series | ± 0.1nH | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,463 2500+ kr 0,374 5000+ kr 0,340 10000+ kr 0,314 | Min: 500 / Flere: 10 | 68nH | 1.5ohm | 800MHz | 200mA | - | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,463 2500+ kr 0,374 5000+ kr 0,340 10000+ kr 0,314 | Min: 500 / Flere: 10 | 8.2nH | 0.3ohm | 3GHz | 500mA | - | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,770 100+ kr 0,663 500+ kr 0,641 2500+ kr 0,491 5000+ kr 0,420 | Min: 10 / Flere: 10 | 5.8nH | 0.13ohm | 4GHz | 700mA | - | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 0.3nH | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,435 2500+ kr 0,328 5000+ kr 0,295 10000+ kr 0,268 | Min: 500 / Flere: 10 | 1.5nH | 0.1ohm | 8GHz | 1A | - | 0402 [1005 Metric] | MLG Series | ± 0.1nH | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,641 100+ kr 0,534 500+ kr 0,463 2500+ kr 0,374 5000+ kr 0,340 Flere priser... | Min: 10 / Flere: 10 | 33nH | 0.9ohm | 1.4GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | 1.4GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,562 100+ kr 0,463 500+ kr 0,402 2500+ kr 0,340 5000+ kr 0,295 Flere priser... | Min: 10 / Flere: 10 | 2nH | 0.15ohm | 7.5GHz | 900mA | - | 0402 [1005 Metric] | MLG Series | ± 0.1nH | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,463 2500+ kr 0,387 5000+ kr 0,351 10000+ kr 0,314 | Min: 500 / Flere: 10 | 22nH | 0.7ohm | 1.7GHz | 350mA | - | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,520 100+ kr 0,427 500+ kr 0,375 2500+ kr 0,322 5000+ kr 0,275 Flere priser... | Min: 10 / Flere: 10 | 30nH | 0.8ohm | 1.5GHz | 300mA | - | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 0,684 100+ kr 0,527 500+ kr 0,491 2500+ kr 0,340 5000+ kr 0,295 Flere priser... | Min: 10 / Flere: 10 | 20nH | 0.6ohm | 1.9GHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 3% | 1.9GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm |