2. Passive Components
                                                                                                3. Inductors
                                                                                                4. RF Inductors
                                                                                                5. Axial Leaded High Frequency Inductors
                                                                                                6. B82134 Series Axial Leaded High Frequency Inductors

                                                                                                B82134 Series Axial Leaded High Frequency Inductors:

                                                                                                5 produkter blev fundet
                                                                                                Find et stort udvalg af B82134 Series Axial Leaded High Frequency Inductors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Axial Leaded High Frequency Inductors, såsom B78108S BC Series, B82144F2 LBC+ Series, B82144A LBC Series & 78F Series Axial Leaded High Frequency Inductors fra verdens førende producenter, herunder: Epcos.
                                                                                                Vis
                                                                                                Køber
                                                                                                Ingeniør
                                                                                                Producent
                                                                                                Product Range
                                                                                                Inductance
                                                                                                DC Current Rating
                                                                                                DC Resistance Max
                                                                                                Inductance Tolerance
                                                                                                Self Resonant Frequency
                                                                                                Emballage
                                                                                                Filtre anvendt
                                                                                                1 Filtre valgt
                                                                                                SammenlignPris forAntal
                                                                                                B82134A5152M000
                                                                                                EPCOS B82134A5152M000
                                                                                                2291328

                                                                                                RoHS

                                                                                                EPCOS
                                                                                                1. RF Choke
                                                                                                2. B82134 Series
                                                                                                3. 30 µH
                                                                                                4. 1.5 A
                                                                                                5. 0.3 ohm
                                                                                                6. ± 20%
                                                                                                7. 44 MHz
                                                                                                Each (Supplied on Full Reel)
                                                                                                Hel rulle
                                                                                                1000+
                                                                                                kr 5,450
                                                                                                3000+
                                                                                                kr 5,150
                                                                                                5000+
                                                                                                kr 4,780
                                                                                                Min: 1000 / Flere: 1000
                                                                                                B82134 Series
                                                                                                30µH
                                                                                                1.5A
                                                                                                0.3ohm
                                                                                                ± 20%
                                                                                                44MHz
                                                                                                B82134A5302M000
                                                                                                EPCOS B82134A5302M000
                                                                                                508317

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EPCOS
                                                                                                1. RF Choke
                                                                                                2. VHF Choke
                                                                                                3. B82134 Series
                                                                                                4. 12 µH
                                                                                                5. 3 A
                                                                                                6. 0.09 ohm
                                                                                                7. ± 20%
                                                                                                8. 75 MHz
                                                                                                Each
                                                                                                1+
                                                                                                kr 7,530
                                                                                                50+
                                                                                                kr 7,210
                                                                                                100+
                                                                                                kr 6,230
                                                                                                Min: 1 / Flere: 1
                                                                                                B82134 Series
                                                                                                12µH
                                                                                                3A
                                                                                                0.09ohm
                                                                                                ± 20%
                                                                                                75MHz
                                                                                                B82134A5401M000
                                                                                                EPCOS B82134A5401M000
                                                                                                508329

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EPCOS
                                                                                                1. RF Choke
                                                                                                2. B82134 Series
                                                                                                3. 150 µH
                                                                                                4. 400 mA
                                                                                                5. 3.5 ohm
                                                                                                6. ± 20%
                                                                                                7. 18 MHz
                                                                                                Each
                                                                                                1000+
                                                                                                kr 5,130
                                                                                                Min: 1000 / Flere: 1000
                                                                                                B82134 Series
                                                                                                150µH
                                                                                                400mA
                                                                                                3.5ohm
                                                                                                ± 20%
                                                                                                18MHz
                                                                                                B82134A5701M000
                                                                                                EPCOS B82134A5701M000
                                                                                                1644304

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EPCOS
                                                                                                1. RF Choke
                                                                                                2. B82134 Series
                                                                                                3. 60 µH
                                                                                                4. 700 mA
                                                                                                5. 0.77 ohm
                                                                                                6. ± 20%
                                                                                                7. 34 MHz
                                                                                                Each
                                                                                                1000+
                                                                                                kr 5,130
                                                                                                Min: 1000 / Flere: 1000
                                                                                                B82134 Series
                                                                                                60µH
                                                                                                700mA
                                                                                                0.77ohm
                                                                                                ± 20%
                                                                                                34MHz
                                                                                                B82134A5202M000
                                                                                                EPCOS B82134A5202M000
                                                                                                1644301

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EPCOS
                                                                                                1. RF Choke
                                                                                                2. B82134 Series
                                                                                                3. 20 µH
                                                                                                4. 2 A
                                                                                                5. 0.15 ohm
                                                                                                6. ± 20%
                                                                                                7. 59 MHz
                                                                                                Each
                                                                                                1000+
                                                                                                kr 5,720
                                                                                                Min: 1000 / Flere: 1000
                                                                                                B82134 Series
                                                                                                20µH
                                                                                                2A
                                                                                                0.15ohm
                                                                                                ± 20%
                                                                                                59MHz
                                                                                                SammenlignPris forAntal
                                                                                                1-5 af 5 varer
                                                                                                af 1 side(r)
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark