0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

Air Core Inductors:

551 produkter blev fundet
Find et stort udvalg af Air Core Inductors hos Farnell Danmark. Vi har et stort udvalg af Air Core Inductors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Coilcraft, Wurth Elektronik, Bourns, Kyocera Avx & Abracon
Vis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Emballage
Ingen filtre anvendt
0 Filtre valgt
SammenlignPris forAntal
2373912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
5+
kr 3,160
50+
kr 2,540
250+
kr 1,960
500+
kr 1,670
Min: 5 / Flere: 5
8.8nH
1.6A
AL Series
± 2%
0.012ohm
6GHz
4.04mm
1.42mm
1.37mm
2287189

RoHS

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 18,280
10+
kr 14,630
50+
kr 14,100
100+
kr 13,580
200+
kr 13,060
Min: 1 / Flere: 1
43nH
4A
Mini Spring BxxT Series
± 5%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287189RL

RoHS

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 13,580
200+
kr 13,060
Min: 100 / Flere: 1
43nH
4A
Mini Spring BxxT Series
± 5%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2286618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
50+
kr 10,530
250+
kr 7,620
500+
kr 7,010
1000+
kr 6,870
Min: 100 / Flere: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2286618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
5+
kr 13,370
50+
kr 10,530
250+
kr 7,620
500+
kr 7,010
1000+
kr 6,870
Min: 5 / Flere: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2373912RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
50+
kr 2,540
250+
kr 1,960
500+
kr 1,670
Min: 100 / Flere: 5
8.8nH
1.6A
AL Series
± 2%
0.012ohm
6GHz
4.04mm
1.42mm
1.37mm
4066043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 6,770
250+
kr 5,770
Min: 100 / Flere: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 9,030
50+
kr 7,760
100+
kr 6,770
250+
kr 5,770
Min: 1 / Flere: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 4,590
200+
kr 4,230
Min: 100 / Flere: 1
18.5nH
4A
WE-CAIR Series
± 2%
0.0039ohm
2.5GHz
3.68mm
3.05mm
3.18mm
4066038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 6,770
250+
kr 5,770
Min: 100 / Flere: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 6,770
250+
kr 5,770
Min: 100 / Flere: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 5,470
250+
kr 4,730
Min: 100 / Flere: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 9,030
50+
kr 7,760
100+
kr 6,770
250+
kr 5,770
Min: 1 / Flere: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 8,580
50+
kr 5,840
100+
kr 5,470
250+
kr 5,310
500+
kr 5,140
Flere priser...
Min: 1 / Flere: 1
82nH
2.5A
WE-CAIR Series
± 2%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4066035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 4,650
250+
kr 4,370
Min: 100 / Flere: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066041RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 5,470
250+
kr 5,310
500+
kr 5,140
1000+
kr 4,850
Min: 100 / Flere: 1
82nH
2.5A
WE-CAIR Series
± 2%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4066043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 9,030
50+
kr 7,760
100+
kr 6,770
250+
kr 5,770
Min: 1 / Flere: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 4,350
200+
kr 4,010
Min: 100 / Flere: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 8,580
50+
kr 6,420
100+
kr 5,470
250+
kr 4,730
Min: 1 / Flere: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 6,790
10+
kr 5,920
50+
kr 4,910
100+
kr 4,350
200+
kr 4,010
Min: 1 / Flere: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 7,300
50+
kr 5,460
100+
kr 4,650
250+
kr 4,370
Min: 1 / Flere: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 7,980
10+
kr 6,970
50+
kr 6,230
100+
kr 4,590
200+
kr 4,230
Min: 1 / Flere: 1
18.5nH
4A
WE-CAIR Series
± 2%
0.0039ohm
2.5GHz
3.68mm
3.05mm
3.18mm
4296861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 1,170
250+
kr 1,130
500+
kr 1,080
1000+
kr 1,030
Min: 100 / Flere: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 2,280
50+
kr 1,470
100+
kr 1,340
250+
kr 1,140
500+
kr 1,110
Flere priser...
Min: 1 / Flere: 1
120nH
1.5A
AC4842R Series
± 10%
0.0173ohm
1.1GHz
4.83mm
3.81mm
4.2mm
4296861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
Emballagemuligheder
1+
kr 1,670
50+
kr 1,430
100+
kr 1,170
250+
kr 1,130
500+
kr 1,080
Flere priser...
Min: 1 / Flere: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
1-25 af 551 varer
af 23 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY