SMD Power Inductors:
156 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 6,420 | Min: 100 / Flere: 1 | 1µH | 15.6A | Shielded | 13A | MPX Series | 7mm x 6.5mm x 5mm | - | 0.006ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,570 10+ kr 8,300 50+ kr 6,930 100+ kr 6,420 | Min: 1 / Flere: 1 | 1µH | 15.6A | Shielded | 13A | MPX Series | 7mm x 6.5mm x 5mm | - | 0.006ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 20,490 10+ kr 17,350 50+ kr 16,300 100+ kr 15,410 200+ kr 14,360 | Min: 1 / Flere: 1 | 10µH | 9A | Shielded | 13A | ASPIAIG-Q1060 Series | 11.9mm x 11mm x 5.7mm | - | 0.0182ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 15,410 200+ kr 14,360 | Min: 100 / Flere: 1 | 10µH | 9A | Shielded | 13A | ASPIAIG-Q1060 Series | 11.9mm x 11mm x 5.7mm | - | 0.0182ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 24,310 50+ kr 21,990 100+ kr 21,090 250+ kr 20,420 500+ kr 19,740 Flere priser... | Min: 1 / Flere: 1 | 2.2µH | 9A | Shielded | 13A | WE-HCI Series | - | - | 0.0114ohm | ± 20% | 7mm | 6.9mm | 3.8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 16,380 10+ kr 15,030 25+ kr 14,960 50+ kr 14,130 100+ kr 13,310 Flere priser... | Min: 1 / Flere: 1 | 4.7µH | 9.3A | Shielded | 13A | WE-PD Series | 12mm x 12mm x 10mm | - | 0.011ohm | ± 20% | 12mm | 12mm | 10mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 6,750 100+ kr 4,870 500+ kr 4,650 1000+ kr 4,080 2000+ kr 4,020 Flere priser... | Min: 10 / Flere: 10 | 470nH | 5A | Shielded | 13A | IHLP-1616AB-01 Series | - | - | 0.022ohm | ± 20% | 4.45mm | 4.06mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,100 50+ kr 5,330 100+ kr 5,070 250+ kr 4,780 500+ kr 4,550 Flere priser... | Min: 1 / Flere: 1 | 10µH | 5.7A | Shielded | 13A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 0.0368ohm | ± 20% | 8.5mm | 8mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 10,920 10+ kr 8,900 50+ kr 8,680 200+ kr 7,310 400+ kr 6,780 Flere priser... | Min: 1 / Flere: 1 | 4.7µH | 11A | Shielded | 13A | ASPI-F7050 Series | 8.4mm x 8mm x 4.8mm | - | 0.0154ohm | ± 20% | 8.4mm | 8mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 5,880 50+ kr 5,130 250+ kr 4,620 500+ kr 4,340 1000+ kr 4,190 Flere priser... | Min: 5 / Flere: 5 | 3.3µH | 5A | Shielded | 13A | IHLP-2525BD-01 Series | 6.86mm x 6.47mm x 2.4mm | - | 0.0516ohm | ± 20% | 6.86mm | 6.47mm | 2.4mm | |||||
WURTH ELEKTRONIK | Each | 1+ kr 33,320 10+ kr 31,090 50+ kr 28,780 100+ kr 24,770 200+ kr 21,720 Flere priser... | Min: 1 / Flere: 1 | 10µH | 5.8A | Shielded | 13A | WE-XHMI Series | 8.8mm x 8.3mm x 7.8mm | - | 0.02ohm | ± 20% | 8.8mm | 8.3mm | 7.8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 16,450 10+ kr 15,410 50+ kr 14,960 100+ kr 14,510 200+ kr 12,860 Flere priser... | Min: 1 / Flere: 1 | 6.8µH | 6.8A | Shielded | 13A | WE-PD Series | 12mm x 12mm x 8mm | - | 0.014ohm | ± 20% | 12mm | 12mm | 8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 18,620 10+ kr 18,020 25+ kr 17,570 50+ kr 17,050 100+ kr 16,450 Flere priser... | Min: 1 / Flere: 1 | 6.8µH | 13A | Shielded | 13A | WE-HCC Series | 12.1mm x 11.4mm x 9.5mm | - | 0.00898ohm | ± 20% | 12.1mm | 11.4mm | 9.5mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 27,150 5+ kr 22,740 10+ kr 18,550 25+ kr 16,000 50+ kr 15,030 Flere priser... | Min: 1 / Flere: 1 | 5.6µH | 11.4A | Shielded | 13A | XAL7070 Series | 7.5mm x 7.2mm x 7mm | - | 0.01503ohm | ± 20% | 7.5mm | 7.2mm | 7mm | |||||
WURTH ELEKTRONIK | Each | 1+ kr 63,420 10+ kr 60,280 20+ kr 59,080 | Min: 1 / Flere: 1 | 47µH | 18.7A | Shielded | 13A | WE-HCF Series | 28mm x 25mm x 20.5mm | - | 0.0088ohm | ± 20% | 28mm | 25mm | 20.5mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 19,150 10+ kr 16,830 50+ kr 15,410 200+ kr 13,910 400+ kr 13,460 Flere priser... | Min: 1 / Flere: 1 | 3µH | 9.3A | Shielded | 13A | ERU13 B82559 Series | - | - | 0.0051ohm | ± 10% | 13mm | 10.7mm | 4.95mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 9,870 50+ kr 8,150 250+ kr 7,780 500+ kr 7,290 1000+ kr 6,770 Flere priser... | Min: 5 / Flere: 5 | 1µH | 12A | Shielded | 13A | IHLP-2525CZ-5A Series | 6.86mm x 6.47mm x 3mm | - | 0.00845ohm | ± 20% | 6.86mm | 6.47mm | 3mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,870 500+ kr 4,650 1000+ kr 4,080 2000+ kr 4,020 4000+ kr 3,370 | Min: 100 / Flere: 10 | 470nH | 5A | Shielded | 13A | IHLP-1616AB-01 Series | - | - | 0.022ohm | ± 20% | 4.45mm | 4.06mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,690 10+ kr 6,300 50+ kr 5,490 200+ kr 4,930 400+ kr 4,800 Flere priser... | Min: 1 / Flere: 1 | 1.5µH | 15A | Shielded | 13A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | - | 0.0073ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 14,210 10+ kr 13,160 50+ kr 11,970 200+ kr 10,840 400+ kr 10,400 Flere priser... | Min: 1 / Flere: 1 | 8.2µH | 5A | Shielded | 13A | WE-LHMI Series | - | - | 0.045ohm | ± 20% | 9.7mm | 8.5mm | 4mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 8,680 200+ kr 7,310 400+ kr 6,780 800+ kr 6,240 | Min: 100 / Flere: 1 | 4.7µH | 11A | Shielded | 13A | ASPI-F7050 Series | 8.4mm x 8mm x 4.8mm | - | 0.0154ohm | ± 20% | 8.4mm | 8mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 15,030 150+ kr 12,860 | Min: 100 / Flere: 1 | 5.6µH | 11.4A | Shielded | 13A | XAL7070 Series | - | - | 0.01503ohm | ± 20% | 7.5mm | 7.2mm | 7mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 9,650 50+ kr 8,000 250+ kr 7,630 500+ kr 7,140 1000+ kr 6,630 Flere priser... | Min: 5 / Flere: 5 | 1µH | 12A | Shielded | 13A | IHLP-2525CZ-8A Series | 6.86mm x 6.47mm x 3mm | - | 0.00845ohm | ± 20% | 6.86mm | 6.47mm | 3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 21,090 250+ kr 20,420 500+ kr 19,740 1000+ kr 17,350 | Min: 100 / Flere: 1 | 2.2µH | 9A | Shielded | 13A | WE-HCI Series | - | - | 0.0114ohm | ± 20% | 7mm | 6.9mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 8,000 250+ kr 7,630 500+ kr 7,140 1000+ kr 6,630 2000+ kr 6,190 | Min: 100 / Flere: 5 | 1µH | 12A | Shielded | 13A | IHLP-2525CZ-8A Series | - | - | 0.00845ohm | ± 20% | 6.86mm | 6.47mm | 3mm |