SMD Power Inductors:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 5,210 100+ kr 4,310 500+ kr 4,100 1000+ kr 3,540 2000+ kr 3,290 | Min: 10 / Flere: 10 | 100nH | 11.5A | Shielded | 11.79A | IHLP-1212AB-5A Series | 3.3mm x 3.3mm x 1.2mm | 0.0075ohm | ± 20% | 3.3mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,310 500+ kr 4,100 1000+ kr 3,540 2000+ kr 3,290 | Min: 100 / Flere: 10 | 100nH | 11.5A | Shielded | 11.79A | IHLP-1212AB-5A Series | - | 0.0075ohm | ± 20% | 3.3mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 5,090 100+ kr 3,530 500+ kr 3,340 1000+ kr 3,190 2000+ kr 3,130 Flere priser... | Min: 10 / Flere: 10 | 0.1µH | 11.5A | Shielded | 11.79A | IHLP-1212AB-51 Series | 3.56mm x 3.3mm x 1.2mm | 0.0075ohm | ± 20% | 3.56mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 3,530 500+ kr 3,340 1000+ kr 3,190 2000+ kr 3,130 4000+ kr 2,460 | Min: 100 / Flere: 10 | 0.1µH | 11.5A | Shielded | 11.79A | IHLP-1212AB-51 Series | 3.56mm x 3.3mm x 1.2mm | 0.0075ohm | ± 20% | 3.56mm | 3.3mm | 1.2mm |