4.25A SMD Power Inductors:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 7,780 50+ kr 6,390 250+ kr 5,120 500+ kr 4,970 1000+ kr 4,620 Flere priser... | Min: 5 / Flere: 5 | 5.6µH | 4.25A | Shielded | 4.5A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.063ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 6,290 50+ kr 5,090 250+ kr 4,700 500+ kr 4,380 1000+ kr 4,040 Flere priser... | Min: 5 / Flere: 5 | 5.6µH | 4.25A | Shielded | 3.5A | IHLP-2020CZ-11 Series | 5.49mm x 5.18mm x 3mm | 0.0706ohm | ± 20% | 5.49mm | 5.18mm | 3mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,090 250+ kr 4,700 500+ kr 4,380 1000+ kr 4,040 2000+ kr 3,770 | Min: 100 / Flere: 5 | 5.6µH | 4.25A | Shielded | 3.5A | IHLP-2020CZ-11 Series | - | 0.0706ohm | ± 20% | 5.49mm | 5.18mm | 3mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 6,390 250+ kr 5,120 500+ kr 4,970 1000+ kr 4,620 2000+ kr 4,210 | Min: 100 / Flere: 5 | 5.6µH | 4.25A | Shielded | 4.5A | SRP5030T Series | - | 0.063ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 4,020 10+ kr 3,420 25+ kr 3,070 50+ kr 2,980 100+ kr 2,870 Flere priser... | Min: 1 / Flere: 1 | 5.6µH | 4.25A | Shielded | 4.5A | PA4340.XXXNLT Series | 6mm x 5.4mm x 3mm | 0.063ohm | ± 20% | 6mm | 5.4mm | 3mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 4,670 | Min: 2000 / Flere: 2000 | 5.6µH | 4.25A | Shielded | 4.5A | SRP5030TA Series | 5.7mm x 5.2mm x 2.8mm | 0.063ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,780 10+ kr 2,300 50+ kr 2,010 200+ kr 1,900 400+ kr 1,750 Flere priser... | Min: 1 / Flere: 1 | 4.7µH | 4.25A | Shielded | 5A | ASPIAIG-S6055 Series | 6mm x 6mm x 5.5mm | 0.031ohm | ± 20% | 6mm | 6mm | 5.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,010 200+ kr 1,900 400+ kr 1,750 800+ kr 1,480 | Min: 100 / Flere: 1 | 4.7µH | 4.25A | Shielded | 5A | ASPIAIG-S6055 Series | - | 0.031ohm | ± 20% | 6mm | 6mm | 5.5mm |