2.85A SMD Power Inductors:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,350 500+ kr 4,340 1000+ kr 3,290 2000+ kr 3,230 4000+ kr 3,170 | Min: 100 / Flere: 10 | 2.2µH | 2.85A | Shielded | 6A | IHLP-1616BZ-A1 Series | - | - | 0.09ohm | ± 20% | 4.45mm | 4.06mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 5,420 100+ kr 4,460 500+ kr 4,390 1000+ kr 3,720 2000+ kr 3,660 Flere priser... | Min: 10 / Flere: 10 | 2.2µH | 2.85A | Shielded | 6A | IHLP-1616BZ-01 Series | - | - | 0.09ohm | ± 20% | 4.45mm | 4.06mm | 2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,460 500+ kr 4,390 1000+ kr 3,720 2000+ kr 3,660 4000+ kr 3,220 | Min: 100 / Flere: 10 | 2.2µH | 2.85A | Shielded | 6A | IHLP-1616BZ-01 Series | - | - | 0.09ohm | ± 20% | 4.45mm | 4.06mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 5,280 100+ kr 4,350 500+ kr 4,340 1000+ kr 3,290 2000+ kr 3,230 Flere priser... | Min: 10 / Flere: 10 | 2.2µH | 2.85A | Shielded | 6A | IHLP-1616BZ-A1 Series | - | - | 0.09ohm | ± 20% | 4.45mm | 4.06mm | 2mm | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 250+ kr 13,430 | Min: 250 / Flere: 250 | 22µH | 2.85A | Shielded | 2.34A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | - | 0.073ohm | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,860 | Min: 2000 / Flere: 2000 | 1µH | 2.85A | Shielded | 3.1A | VLS-HBX-1 Series | 2mm x 1.6mm x 1.2mm | 0806 [2016 Metric] | 0.071ohm | ± 20% | 2mm | 1.6mm | 1.2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 1000+ kr 3,680 | Min: 1000 / Flere: 1000 | 3.3µH | 2.85A | Shielded | 2.5A | B82472G6 Series | - | SMD | 0.023ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Reel of 1 Hjul | 500+ kr 2,420 | Min: 500 / Flere: 500 | 1.6µH | 2.85A | Shielded | 2.31A | VLCF Series | - | SMD | 0.038ohm | ± 30% | 4mm | 4mm | 2.8mm |