2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Power Inductors
                                                                                                5. SMD Power Inductors
                                                                                                6. KLZ-HR Series SMD Power Inductors

                                                                                                KLZ-HR Series SMD Power Inductors:

                                                                                                6 produkter blev fundet
                                                                                                Vis
                                                                                                Køber
                                                                                                Ingeniør
                                                                                                Producent
                                                                                                Inductance
                                                                                                RMS Current (Irms)
                                                                                                Inductor Construction
                                                                                                Saturation Current (Isat)
                                                                                                Product Range
                                                                                                Power Inductor Case
                                                                                                Inductor Case / Package
                                                                                                DC Resistance Max
                                                                                                Inductance Tolerance
                                                                                                Product Length
                                                                                                Product Width
                                                                                                Product Height
                                                                                                Emballage
                                                                                                Filtre anvendt
                                                                                                1 Filtre valgt
                                                                                                SammenlignPris forAntal
                                                                                                KLZ2012MHR4R7WTD25
                                                                                                TDK KLZ2012MHR4R7WTD25
                                                                                                3516856

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 4.7 µH
                                                                                                4. 500 mA
                                                                                                5. Shielded
                                                                                                6. 180 mA
                                                                                                7. KLZ-HR Series
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Klippet bånd
                                                                                                5+
                                                                                                kr 1,280
                                                                                                50+
                                                                                                kr 0,923
                                                                                                250+
                                                                                                kr 0,885
                                                                                                500+
                                                                                                kr 0,848
                                                                                                1000+
                                                                                                kr 0,803
                                                                                                Flere priser...
                                                                                                Min: 5 / Flere: 5
                                                                                                4.7µH
                                                                                                500mA
                                                                                                Shielded
                                                                                                180mA
                                                                                                KLZ-HR Series
                                                                                                2mm x 1.25mm x 0.85mm
                                                                                                -
                                                                                                0.39ohm
                                                                                                ± 20%
                                                                                                2mm
                                                                                                1.25mm
                                                                                                0.85mm
                                                                                                KLZ1608MHR100WTD25
                                                                                                TDK KLZ1608MHR100WTD25
                                                                                                3516853RL

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 10 µH
                                                                                                4. 250 mA
                                                                                                5. Shielded
                                                                                                6. 90 mA
                                                                                                7. KLZ-HR Series
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Genoprullet
                                                                                                Emballagemuligheder
                                                                                                100+
                                                                                                kr 0,781
                                                                                                500+
                                                                                                kr 0,759
                                                                                                1000+
                                                                                                kr 0,731
                                                                                                2000+
                                                                                                kr 0,705
                                                                                                4000+
                                                                                                kr 0,679
                                                                                                Min: 100 / Flere: 10
                                                                                                10µH
                                                                                                250mA
                                                                                                Shielded
                                                                                                90mA
                                                                                                KLZ-HR Series
                                                                                                1.6mm x 0.8mm x 0.8mm
                                                                                                -
                                                                                                1.365ohm
                                                                                                ± 20%
                                                                                                1.6mm
                                                                                                0.8mm
                                                                                                0.8mm
                                                                                                KLZ1608MHR220WTD25
                                                                                                TDK KLZ1608MHR220WTD25
                                                                                                3516855

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 22 µH
                                                                                                4. 150 mA
                                                                                                5. Shielded
                                                                                                6. 55 mA
                                                                                                7. KLZ-HR Series
                                                                                                8. 0603 [1608 Metric]
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Klippet bånd
                                                                                                10+
                                                                                                kr 0,824
                                                                                                100+
                                                                                                kr 0,703
                                                                                                500+
                                                                                                kr 0,699
                                                                                                1000+
                                                                                                kr 0,694
                                                                                                2000+
                                                                                                kr 0,689
                                                                                                Flere priser...
                                                                                                Min: 10 / Flere: 10
                                                                                                22µH
                                                                                                150mA
                                                                                                Shielded
                                                                                                55mA
                                                                                                KLZ-HR Series
                                                                                                1.6mm x 0.8mm x 0.8mm
                                                                                                0603 [1608 Metric]
                                                                                                3.12ohm
                                                                                                ± 20%
                                                                                                1.6mm
                                                                                                0.8mm
                                                                                                0.8mm
                                                                                                KLZ1608MHR100WTD25
                                                                                                TDK KLZ1608MHR100WTD25
                                                                                                3516853

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 10 µH
                                                                                                4. 250 mA
                                                                                                5. Shielded
                                                                                                6. 90 mA
                                                                                                7. KLZ-HR Series
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Klippet bånd
                                                                                                10+
                                                                                                kr 0,952
                                                                                                100+
                                                                                                kr 0,781
                                                                                                500+
                                                                                                kr 0,759
                                                                                                1000+
                                                                                                kr 0,731
                                                                                                2000+
                                                                                                kr 0,705
                                                                                                Flere priser...
                                                                                                Min: 10 / Flere: 10
                                                                                                10µH
                                                                                                250mA
                                                                                                Shielded
                                                                                                90mA
                                                                                                KLZ-HR Series
                                                                                                1.6mm x 0.8mm x 0.8mm
                                                                                                -
                                                                                                1.365ohm
                                                                                                ± 20%
                                                                                                1.6mm
                                                                                                0.8mm
                                                                                                0.8mm
                                                                                                KLZ2012MHR4R7WTD25
                                                                                                TDK KLZ2012MHR4R7WTD25
                                                                                                3516856RL

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 4.7 µH
                                                                                                4. 500 mA
                                                                                                5. Shielded
                                                                                                6. 180 mA
                                                                                                7. KLZ-HR Series
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Genoprullet
                                                                                                Emballagemuligheder
                                                                                                50+
                                                                                                kr 0,923
                                                                                                250+
                                                                                                kr 0,885
                                                                                                500+
                                                                                                kr 0,848
                                                                                                1000+
                                                                                                kr 0,803
                                                                                                2000+
                                                                                                kr 0,766
                                                                                                Min: 100 / Flere: 5
                                                                                                4.7µH
                                                                                                500mA
                                                                                                Shielded
                                                                                                180mA
                                                                                                KLZ-HR Series
                                                                                                2mm x 1.25mm x 0.85mm
                                                                                                -
                                                                                                0.39ohm
                                                                                                ± 20%
                                                                                                2mm
                                                                                                1.25mm
                                                                                                0.85mm
                                                                                                KLZ1608MHR220WTD25
                                                                                                TDK KLZ1608MHR220WTD25
                                                                                                3516855RL

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 22 µH
                                                                                                4. 150 mA
                                                                                                5. Shielded
                                                                                                6. 55 mA
                                                                                                7. KLZ-HR Series
                                                                                                8. 0603 [1608 Metric]
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Klippet bånd
                                                                                                500+
                                                                                                kr 0,699
                                                                                                1000+
                                                                                                kr 0,694
                                                                                                2000+
                                                                                                kr 0,689
                                                                                                4000+
                                                                                                kr 0,684
                                                                                                Min: 500 / Flere: 10
                                                                                                22µH
                                                                                                150mA
                                                                                                Shielded
                                                                                                55mA
                                                                                                KLZ-HR Series
                                                                                                1.6mm x 0.8mm x 0.8mm
                                                                                                0603 [1608 Metric]
                                                                                                3.12ohm
                                                                                                ± 20%
                                                                                                1.6mm
                                                                                                0.8mm
                                                                                                0.8mm
                                                                                                SammenlignPris forAntal
                                                                                                1-6 af 6 varer
                                                                                                af 1 side(r)
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark