B82464A4 Series SMD Power Inductors:
26 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,760 10+ kr 11,310 50+ kr 10,420 200+ kr 9,300 400+ kr 8,630 | Min: 1 / Flere: 1 | 100µH | Power Inductor | 1.03A | Unshielded | 1.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 1.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,330 10+ kr 6,840 50+ kr 5,970 200+ kr 5,620 400+ kr 5,210 Flere priser... | Min: 1 / Flere: 1 | 68µH | Power Inductor | 1.25A | Unshielded | 1.5A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 1.5ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,250 10+ kr 6,310 50+ kr 5,760 200+ kr 5,490 400+ kr 5,070 Flere priser... | Min: 1 / Flere: 1 | 470µH | Power Inductor | 500mA | Unshielded | 550mA | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.55ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 750+ kr 8,480 | Min: 750 / Flere: 750 | 100µH | - | 1.03A | Unshielded | 1.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.28ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,170 10+ kr 6,750 50+ kr 5,890 200+ kr 5,550 400+ kr 5,130 | Min: 1 / Flere: 1 | 33µH | Power Inductor | 1.8A | Unshielded | 2.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 2.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,970 200+ kr 5,620 400+ kr 5,210 750+ kr 4,220 | Min: 100 / Flere: 1 | 68µH | Power Inductor | 1.25A | Unshielded | 1.5A | B82464A4 Series | - | - | 1.5ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 12,590 10+ kr 10,340 50+ kr 9,810 200+ kr 9,290 400+ kr 8,690 | Min: 1 / Flere: 1 | 4.7µH | - | 4.3A | Unshielded | 5.6A | B82464A4 Series | - | - | 5.6ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,930 10+ kr 11,390 50+ kr 9,960 200+ kr 9,360 400+ kr 8,690 | Min: 1 / Flere: 1 | 10µH | - | 2.9A | Unshielded | 3.9A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 3.9ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 9,810 200+ kr 9,290 400+ kr 8,690 | Min: 100 / Flere: 1 | 4.7µH | - | 4.3A | Unshielded | 5.6A | B82464A4 Series | - | - | 5.6ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,760 200+ kr 5,490 400+ kr 5,070 750+ kr 4,140 | Min: 100 / Flere: 1 | 470µH | Power Inductor | 500mA | Unshielded | 550mA | B82464A4 Series | - | - | 0.55ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,890 200+ kr 5,550 400+ kr 5,130 | Min: 100 / Flere: 1 | 33µH | Power Inductor | 1.8A | Unshielded | 2.2A | B82464A4 Series | - | - | 2.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 9,960 200+ kr 9,360 400+ kr 8,690 | Min: 100 / Flere: 1 | 10µH | - | 2.9A | Unshielded | 3.9A | B82464A4 Series | - | - | 3.9ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 10,420 200+ kr 9,300 400+ kr 8,630 | Min: 100 / Flere: 1 | 100µH | Power Inductor | 1.03A | Unshielded | 1.2A | B82464A4 Series | - | - | 1.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,170 10+ kr 6,750 50+ kr 6,370 200+ kr 5,750 400+ kr 5,130 Flere priser... | Min: 1 / Flere: 1 | 330µH | Power Inductor | 580mA | Unshielded | 700mA | B82464A4 Series | - | - | 0.7ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 750+ kr 4,260 | Min: 750 / Flere: 750 | 220µH | - | 690mA | Unshielded | 850mA | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.85ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,090 10+ kr 6,640 50+ kr 6,070 200+ kr 5,720 400+ kr 5,580 | Min: 1 / Flere: 1 | 150µH | - | 860mA | Unshielded | 1A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 1ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 750+ kr 8,480 | Min: 750 / Flere: 750 | 1mH | - | 330mA | Unshielded | 380mA | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 3ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 750+ kr 4,120 | Min: 750 / Flere: 750 | 22µH | - | 2.1A | Unshielded | 2.6A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.085ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 750+ kr 8,480 | Min: 750 / Flere: 750 | 10µH | - | 2.9A | Unshielded | 3.9A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.038ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 750+ kr 7,390 | Min: 750 / Flere: 750 | 15µH | - | 2.5A | Unshielded | 3.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.046ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 750+ kr 4,240 | Min: 750 / Flere: 750 | 33µH | - | 1.8A | Unshielded | 2.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.1ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 750+ kr 8,480 | Min: 750 / Flere: 750 | 4.7µH | - | 4.3A | Unshielded | 5.6A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.018ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 6,370 200+ kr 5,750 400+ kr 5,130 750+ kr 4,140 | Min: 100 / Flere: 1 | 330µH | Power Inductor | 580mA | Unshielded | 700mA | B82464A4 Series | - | - | 0.7ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 6,070 60+ kr 7,710 200+ kr 6,990 375+ kr 6,190 400+ kr 5,580 | Min: 100 / Flere: 1 | 150µH | - | 860mA | Unshielded | 1A | B82464A4 Series | - | - | 1ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 750+ kr 7,390 | Min: 750 / Flere: 750 | 6.8µH | - | 3.5A | Unshielded | 4.8A | B82464A4 Series | - | SMD | 0.027ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||