ekskl. Moms

SMD Power Inductors:

10 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
2667929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,320
50+
kr 4,520
100+
kr 4,210
250+
kr 3,910
500+
kr 3,710
Flere priser...
Min: 1 / Flere: 1
33µH
1.8A
Shielded
1.6A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.097ohm
± 20%
7.4mm
7mm
4.5mm
2667923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,340
50+
kr 4,520
100+
kr 4,250
250+
kr 3,950
500+
kr 3,800
Flere priser...
Min: 1 / Flere: 1
150µH
950mA
Shielded
690mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.43ohm
± 20%
7.4mm
7mm
4.5mm
2667921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 5,550
50+
kr 4,050
100+
kr 3,860
250+
kr 3,590
500+
kr 3,580
Flere priser...
Min: 1 / Flere: 1
100µH
1.05A
Shielded
810mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.26ohm
± 20%
7.4mm
7mm
4.5mm
2667927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 5,550
50+
kr 4,110
100+
kr 3,900
250+
kr 3,640
500+
kr 3,470
Flere priser...
Min: 1 / Flere: 1
220µH
750mA
Shielded
560mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.55ohm
± 20%
7.4mm
7mm
4.5mm
2667920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,340
50+
kr 4,520
100+
kr 4,270
250+
kr 3,950
500+
kr 3,720
Flere priser...
Min: 1 / Flere: 1
10µH
3.1A
Shielded
3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.033ohm
± 20%
7.4mm
7mm
4.5mm
2667932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 5,900
50+
kr 4,400
100+
kr 4,180
250+
kr 3,900
500+
kr 3,690
Flere priser...
Min: 1 / Flere: 1
47µH
1.7A
Shielded
1.26A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.13ohm
± 20%
7.4mm
7mm
4.5mm
2667924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,320
50+
kr 4,510
100+
kr 4,260
250+
kr 3,930
500+
kr 3,720
Flere priser...
Min: 1 / Flere: 1
1µH
6.5A
Shielded
8.5A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.009ohm
± 30%
7.4mm
7mm
4.5mm
2667922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,340
50+
kr 4,520
100+
kr 4,270
250+
kr 3,950
500+
kr 3,720
Flere priser...
Min: 1 / Flere: 1
15µH
2.6A
Shielded
2.3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.055ohm
± 20%
7.4mm
7mm
4.5mm
2667936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,180
50+
kr 4,430
100+
kr 4,170
250+
kr 3,870
500+
kr 3,720
Flere priser...
Min: 1 / Flere: 1
6.8µH
3.9A
Shielded
3.1A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.022ohm
± 30%
7.4mm
7mm
4.5mm
2667933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 5,840
50+
kr 4,320
100+
kr 4,090
250+
kr 3,810
500+
kr 3,720
Flere priser...
Min: 1 / Flere: 1
470µH
460mA
Shielded
410mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
1.2ohm
± 20%
7.4mm
7mm
4.5mm
1-10 af 10 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY