ekskl. Moms

SMD Power Inductors:

41 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
2467529

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
400+
kr 1,310
Min: 400 / Flere: 400
10µH
1.45A
Unshielded
2A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.1ohm
± 20%
5.8mm
5.8mm
4.8mm
1828012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 2,080
Min: 1 / Flere: 1
100µH
520mA
Unshielded
680mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
2328802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 1,980
Flere priser...
Min: 1 / Flere: 1
8.2µH
1.5A
Unshielded
2.3A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.09ohm
± 20%
5.8mm
5.8mm
4.8mm
1827998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 2,940
10+
kr 2,480
50+
kr 2,380
100+
kr 2,050
200+
kr 2,010
Min: 1 / Flere: 1
2.2µH
2.8A
Unshielded
5.1A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.06ohm
± 20%
5.8mm
5.8mm
4.8mm
1828015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 2,890
10+
kr 2,260
50+
kr 2,120
100+
kr 1,960
200+
kr 1,930
Flere priser...
Min: 1 / Flere: 1
180µH
380mA
Unshielded
500mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
1.38ohm
± 10%
5.8mm
5.8mm
4.8mm
1828006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 2,830
10+
kr 2,210
50+
kr 2,080
100+
kr 2,050
200+
kr 2,010
Min: 1 / Flere: 1
22µH
1.1A
Unshielded
1.4A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.19ohm
± 15%
5.8mm
5.8mm
4.8mm
1828001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 1,970
Flere priser...
Min: 1 / Flere: 1
6.8µH
1.6A
Unshielded
2.5A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.12ohm
± 20%
5.8mm
5.8mm
4.8mm
1828020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 1,960
Flere priser...
Min: 1 / Flere: 1
1mH
120mA
Unshielded
120mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
6.8ohm
± 10%
5.8mm
5.8mm
4.8mm
1828017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 2,080
Min: 1 / Flere: 1
330µH
270mA
Unshielded
360mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
2.25ohm
± 10%
5.8mm
5.8mm
4.8mm
1828008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 2,770
10+
kr 2,300
50+
kr 2,210
100+
kr 2,120
200+
kr 2,080
Min: 1 / Flere: 1
47µH
720mA
Unshielded
1A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.37ohm
± 10%
5.8mm
5.8mm
4.8mm
2467530

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
400+
kr 1,830
Min: 400 / Flere: 400
220µH
350mA
Unshielded
440mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
2786944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
400+
kr 1,970
Min: 400 / Flere: 400
22µH
1.1A
Unshielded
1.4A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.19ohm
± 15%
5.8mm
5.8mm
4.8mm
2786948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
400+
kr 1,890
Min: 400 / Flere: 400
470µH
210mA
Unshielded
300mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
3.3ohm
± 10%
5.8mm
5.8mm
4.8mm
1828005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 1,980
Flere priser...
Min: 1 / Flere: 1
18µH
1.25A
Unshielded
1.5A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.15ohm
± 15%
5.8mm
5.8mm
4.8mm
2328795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 1,960
Flere priser...
Min: 1 / Flere: 1
390µH
250mA
Unshielded
340mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
2.48ohm
± 10%
5.8mm
5.8mm
4.8mm
1828018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 2,980
10+
kr 2,950
50+
kr 2,570
100+
kr 2,190
200+
kr 2,150
Min: 1 / Flere: 1
470µH
210mA
Unshielded
300mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
3.3ohm
± 10%
5.8mm
5.8mm
4.8mm
1828014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 2,080
Min: 1 / Flere: 1
150µH
400mA
Unshielded
540mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
1.1ohm
± 10%
5.8mm
5.8mm
4.8mm
2786949

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
400+
kr 2,370
Min: 400 / Flere: 400
4.7µH
1.8A
Unshielded
3A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.08ohm
± 20%
5.8mm
5.8mm
4.8mm
2328797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 2,080
Min: 1 / Flere: 1
56µH
680mA
Unshielded
900mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.42ohm
± 10%
5.8mm
5.8mm
4.8mm
2328791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,130
10+
kr 2,580
50+
kr 2,360
100+
kr 2,130
200+
kr 1,960
Flere priser...
Min: 1 / Flere: 1
270µH
320mA
Unshielded
400mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
1.88ohm
± 10%
5.8mm
5.8mm
4.8mm
2328798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 2,910
10+
kr 2,460
50+
kr 2,380
100+
kr 2,080
200+
kr 1,970
Flere priser...
Min: 1 / Flere: 1
560µH
180mA
Unshielded
260mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
4ohm
± 10%
5.8mm
5.8mm
4.8mm
2328801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 3,690
10+
kr 3,120
50+
kr 2,860
100+
kr 2,800
200+
kr 2,710
Flere priser...
Min: 1 / Flere: 1
820µH
140mA
Unshielded
200mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
1828011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 2,840
10+
kr 2,220
50+
kr 2,090
100+
kr 1,930
200+
kr 1,900
Min: 1 / Flere: 1
68µH
620mA
Unshielded
840mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.52ohm
± 10%
5.8mm
5.8mm
4.8mm
2467526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
400+
kr 1,780
Min: 400 / Flere: 400
100µH
520mA
Unshielded
680mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
2786947

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
400+
kr 1,870
Min: 400 / Flere: 400
47µH
720mA
Unshielded
1A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.37ohm
± 10%
5.8mm
5.8mm
4.8mm
1-25 af 41 varer
af 2 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY