SMD Power Inductors:
11 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 4,050 50+ kr 3,510 | Min: 5 / Flere: 5 | 1µH | 7.5A | Shielded | 10.6A | SRP0515 Series | 5.4mm x 5.1mm x 1.5mm | 0.0175ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 6,300 50+ kr 4,850 | Min: 5 / Flere: 5 | 6.8µH | 2.7A | Shielded | 4.2A | SRP0515 Series | 5.4mm x 5.1mm x 1.5mm | 0.13ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 7,400 50+ kr 5,700 | Min: 5 / Flere: 5 | 2.2µH | 5.3A | Shielded | 8.3A | SRP0515 Series | 5.4mm x 5.1mm x 1.5mm | 0.0382ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 1000+ kr 4,190 | Min: 1000 / Flere: 1000 | 6.8µH | 2.8A | Shielded | 3.4A | SPM-LR Series | 5.4mm x 5.1mm x 1.5mm | 0.1346ohm | ± 20% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 1000+ kr 4,330 | Min: 1000 / Flere: 1000 | 10µH | 2.3A | Shielded | 2.7A | SPM-LR Series | 5.4mm x 5.1mm x 1.5mm | 0.1938ohm | ± 20% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,540 50+ kr 6,200 100+ kr 5,110 250+ kr 5,070 500+ kr 4,790 Flere priser... | Min: 1 / Flere: 1 | 1µH | 6.3A | Shielded | 8A | SPM-LR Series | 5.4mm x 5.1mm x 1.5mm | 0.0248ohm | ± 20% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,180 50+ kr 7,040 100+ kr 5,500 250+ kr 5,070 500+ kr 4,790 Flere priser... | Min: 1 / Flere: 1 | 470nH | 9A | Shielded | 12A | SPM-LR Series | 5.4mm x 5.1mm x 1.5mm | 0.0121ohm | ± 20% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,200 50+ kr 6,130 100+ kr 5,370 250+ kr 4,940 500+ kr 4,600 Flere priser... | Min: 1 / Flere: 1 | 860nH | 6.8A | Shielded | 9.2A | SPM-LR Series | 5.4mm x 5.1mm x 1.5mm | 0.0213ohm | ± 20% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,350 | Min: 5 / Flere: 5 | 4.7µH | 3.7A | Shielded | 5A | SRP0515 Series | 5.4mm x 5.1mm x 1.5mm | 0.0735ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 6,090 50+ kr 5,640 250+ kr 5,200 500+ kr 3,970 1500+ kr 3,750 Flere priser... | Min: 5 / Flere: 5 | 10µH | 2.4A | Shielded | 3.2A | SRP0515 Series | 5.4mm x 5.1mm x 1.5mm | 0.164ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 3,410 | Min: 5 / Flere: 5 | 1.5µH | 6.3A | Shielded | 9.4A | SRP0515 Series | 5.4mm x 5.1mm x 1.5mm | 0.0242ohm | ± 10% | 5.4mm | 5.1mm | 1.5mm |