SMD Power Inductors:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 4,400 50+ kr 3,600 250+ kr 2,960 500+ kr 2,630 1000+ kr 2,300 Flere priser... | Min: 5 / Flere: 5 | 10µH | 1.7A | Shielded | 1.3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.132ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 3,600 250+ kr 2,960 500+ kr 2,630 1000+ kr 2,300 2000+ kr 2,160 | Min: 100 / Flere: 5 | 10µH | 1.7A | Shielded | 1.3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.132ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,060 | Min: 2000 / Flere: 2000 | 22µH | 1A | Shielded | 910mA | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.306ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,170 | Min: 2000 / Flere: 2000 | 6.8µH | 1.9A | Shielded | 1.7A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.106ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,060 | Min: 2000 / Flere: 2000 | 1.8µH | 2.7A | Shielded | 3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.056ohm | ± 30% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,320 | Min: 2000 / Flere: 2000 | 15µH | 1.1A | Shielded | 980mA | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.192ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,060 | Min: 2000 / Flere: 2000 | 4.3µH | 2A | Shielded | 2A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.084ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,390 | Min: 2000 / Flere: 2000 | 1.2µH | 2.9A | Shielded | 3.5A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.047ohm | ± 30% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,180 | Min: 2000 / Flere: 2000 | 2.4µH | 2.3A | Shielded | 2.6A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.065ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,170 | Min: 2000 / Flere: 2000 | 3.3µH | 2.1A | Shielded | 2.3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.074ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm |