ekskl. Moms

SMD Power Inductors:

24 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3212517RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 4,240
Min: 100 / Flere: 1
4.7µH
4.7A
Shielded
6.1A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0152ohm
± 30%
10.1mm
10.1mm
6.5mm
3212515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,470
10+
kr 5,310
50+
kr 4,770
100+
kr 4,240
200+
kr 4,150
Min: 1 / Flere: 1
2.2µH
6.3A
Shielded
8.9A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
3212515RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 4,240
200+
kr 4,150
Min: 100 / Flere: 1
2.2µH
6.3A
Shielded
8.9A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
3212517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,470
10+
kr 5,310
50+
kr 4,770
100+
kr 4,240
Min: 1 / Flere: 1
4.7µH
4.7A
Shielded
6.1A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0152ohm
± 30%
10.1mm
10.1mm
6.5mm
3912033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 13,060
10+
kr 12,460
25+
kr 11,340
50+
kr 10,370
100+
kr 9,620
Min: 1 / Flere: 1
1.5µH
8.04A
Shielded
13.6A
NS Series
10.1mm x 10.1mm x 6.5mm
7.5mohm
± 30%
10.1mm
10.1mm
6.5mm
3912045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 13,060
10+
kr 12,460
25+
kr 11,340
50+
kr 10,370
100+
kr 9,620
Min: 1 / Flere: 1
4.7µH
5.88A
Shielded
7.7A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0135ohm
± 30%
10.1mm
10.1mm
6.5mm
3912041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 10,890
Min: 1 / Flere: 1
22µH
3.41A
Shielded
3.1A
NS Series
10.1mm x 10.1mm x 6.5mm
42mohm
± 20%
10.1mm
10.1mm
6.5mm
3912039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 15,370
10+
kr 14,620
25+
kr 13,430
50+
kr 12,310
100+
kr 11,270
Min: 1 / Flere: 1
2.2µH
7.32A
Shielded
10.8A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0089ohm
± 30%
10.1mm
10.1mm
6.5mm
3912038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 13,060
10+
kr 12,460
25+
kr 11,340
50+
kr 10,370
100+
kr 9,620
Min: 1 / Flere: 1
15µH
3.6A
Shielded
3.6A
NS Series
10.1mm x 10.1mm x 6.5mm
0
± 20%
10.1mm
10.1mm
6.5mm
3912046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 7,980
Min: 1 / Flere: 1
6.8µH
5.22A
Shielded
6A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0168ohm
± 30%
10.1mm
10.1mm
6.5mm
3912047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 13,060
10+
kr 12,460
25+
kr 11,340
50+
kr 10,370
100+
kr 9,620
Min: 1 / Flere: 1
6.8µH
5.22A
Shielded
6A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0168ohm
± 30%
10.1mm
10.1mm
6.5mm
3912043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 13,060
10+
kr 12,460
25+
kr 11,340
50+
kr 10,370
100+
kr 9,620
Min: 1 / Flere: 1
3.3µH
6.76A
Shielded
9.3A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0104ohm
± 30%
10.1mm
10.1mm
6.5mm
3912040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 13,060
10+
kr 12,460
25+
kr 11,340
50+
kr 10,370
100+
kr 9,620
Min: 1 / Flere: 1
2.2µH
7.32A
Shielded
10.8A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0089ohm
± 30%
10.1mm
10.1mm
6.5mm
3912042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 13,060
10+
kr 12,460
25+
kr 11,340
50+
kr 10,370
100+
kr 9,620
Min: 1 / Flere: 1
22µH
3.1A
Shielded
3.1A
NS Series
10.1mm x 10.1mm x 6.5mm
42mohm
± 20%
10.1mm
10.1mm
6.5mm
3912034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 7,980
Min: 1 / Flere: 1
10µH
4.66A
Shielded
5.2A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0209ohm
± 20%
10.1mm
10.1mm
6.5mm
3919549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 15,370
10+
kr 14,620
25+
kr 13,430
50+
kr 12,310
100+
kr 11,270
Min: 1 / Flere: 1
3.3µH
6.76A
Shielded
9.3A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0104ohm
± 30%
10.1mm
10.1mm
6.5mm
3912037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 15,370
10+
kr 14,620
25+
kr 13,430
50+
kr 12,310
100+
kr 11,270
Min: 1 / Flere: 1
15µH
3.84A
Shielded
3.6A
NS Series
10.1mm x 10.1mm x 6.5mm
0
± 20%
10.1mm
10.1mm
6.5mm
3912035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,830
Min: 1 / Flere: 1
10µH
4.66A
Shielded
5.2A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0209ohm
± 20%
10.1mm
10.1mm
6.5mm
3912032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 15,370
10+
kr 14,620
25+
kr 13,430
50+
kr 12,310
100+
kr 11,270
Min: 1 / Flere: 1
1.5µH
8.04A
Shielded
13.6A
NS Series
10.1mm x 10.1mm x 6.5mm
7.5mohm
± 30%
10.1mm
10.1mm
6.5mm
3912044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 7,980
Min: 1 / Flere: 1
4.7µH
5.88A
Shielded
7.7A
NS Series
10.1mm x 10.1mm x 6.5mm
0.0135ohm
± 30%
10.1mm
10.1mm
6.5mm
3212516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 6,910
10+
kr 5,800
50+
kr 5,000
100+
kr 4,200
200+
kr 4,010
Flere priser...
Min: 1 / Flere: 1
3.3µH
5.8A
Shielded
7.8A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0125ohm
± 30%
10.1mm
10.1mm
6.5mm
3212519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 8,780
10+
kr 6,330
50+
kr 5,470
100+
kr 4,600
200+
kr 3,990
Flere priser...
Min: 1 / Flere: 1
6.8µH
4.3A
Shielded
4.6A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0182ohm
± 30%
10.1mm
10.1mm
6.5mm
3212516RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 4,200
200+
kr 4,010
500+
kr 3,820
Min: 100 / Flere: 1
3.3µH
5.8A
Shielded
7.8A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0125ohm
± 30%
10.1mm
10.1mm
6.5mm
3212519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 4,600
200+
kr 3,990
500+
kr 3,390
Min: 100 / Flere: 1
6.8µH
4.3A
Shielded
4.6A
SLF Series
10.1mm x 10.1mm x 6.5mm
0.0182ohm
± 30%
10.1mm
10.1mm
6.5mm
1-24 af 24 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY