SMD Power Inductors:
22 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,270 10+ kr 1,880 50+ kr 1,720 100+ kr 1,550 200+ kr 1,470 Flere priser... | Min: 1 / Flere: 1 | 10µH | 650mA | Unshielded | 23MHz | 650mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.24ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,350 10+ kr 1,920 50+ kr 1,750 100+ kr 1,580 200+ kr 1,550 Flere priser... | Min: 1 / Flere: 1 | 22µH | 420mA | Unshielded | 15MHz | 420mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.6ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,920 10+ kr 2,410 50+ kr 2,200 100+ kr 1,980 200+ kr 1,860 Flere priser... | Min: 1 / Flere: 1 | 10µH | 1.17A | Unshielded | 20MHz | 1.05A | 1.05A | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.147ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,150 10+ kr 1,950 50+ kr 1,710 100+ kr 1,460 200+ kr 1,430 | Min: 1 / Flere: 1 | 22µH | - | Unshielded | 13MHz | 180mA | - | CM45 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 3.2ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 500+ kr 1,290 | Min: 500 / Flere: 500 | 33µH | 310mA | Shielded | 12MHz | 310mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 1ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,920 10+ kr 2,410 50+ kr 2,200 100+ kr 1,980 200+ kr 1,860 Flere priser... | Min: 1 / Flere: 1 | 47µH | 520mA | Unshielded | 8MHz | 470mA | 470mA | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.718ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 1,930 10+ kr 1,570 50+ kr 1,430 100+ kr 1,290 200+ kr 1,270 | Min: 1 / Flere: 1 | 33µH | - | Unshielded | 11MHz | 160mA | - | CM45 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 4ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,420 10+ kr 2,000 50+ kr 1,890 100+ kr 1,780 200+ kr 1,670 Flere priser... | Min: 1 / Flere: 1 | 220µH | 110mA | Unshielded | 4.5MHz | 110mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 4ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each | 1+ kr 2,630 10+ kr 2,290 50+ kr 2,000 100+ kr 1,700 200+ kr 1,660 Flere priser... | Min: 1 / Flere: 1 | 2.2µH | 900mA | Shielded | 60MHz | 900mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.11ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,200 10+ kr 1,880 50+ kr 1,720 100+ kr 1,550 200+ kr 1,470 Flere priser... | Min: 1 / Flere: 1 | 4.7µH | 750mA | Unshielded | 35MHz | 750mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.15ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,840 10+ kr 2,410 50+ kr 2,200 100+ kr 1,980 200+ kr 1,910 Flere priser... | Min: 1 / Flere: 1 | 22µH | 780mA | Unshielded | 15MHz | 700mA | 700mA | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.327ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,270 10+ kr 1,880 50+ kr 1,720 100+ kr 1,550 200+ kr 1,470 Flere priser... | Min: 1 / Flere: 1 | 68µH | 220mA | Unshielded | 8.4MHz | 220mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 1.7ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,280 10+ kr 3,250 50+ kr 2,960 100+ kr 2,680 200+ kr 2,190 Flere priser... | Min: 1 / Flere: 1 | 150µH | 130mA | Unshielded | 5.5MHz | 130mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 3.5ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 500+ kr 1,370 | Min: 500 / Flere: 500 | 330µH | 100mA | Shielded | 3.6MHz | 100mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 6.8ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 500+ kr 1,650 | Min: 500 / Flere: 500 | 3.3µH | 2.1A | Shielded | 40MHz | 1.8A | 1.8A | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.052ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 500+ kr 1,650 | Min: 500 / Flere: 500 | 150µH | 260mA | Shielded | 3MHz | 280mA | 280mA | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 2.362ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 500+ kr 1,650 | Min: 500 / Flere: 500 | 8.2µH | 1.3A | Shielded | 25MHz | 1.1A | 1.1A | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.128ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 500+ kr 1,640 | Min: 500 / Flere: 500 | 4.7µH | 1.6A | Shielded | 35MHz | 1.4A | 1.4A | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.075ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 500+ kr 1,380 | Min: 500 / Flere: 500 | 220µH | 240mA | Shielded | 2MHz | 220mA | 220mA | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 2.9ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each | 500+ kr 1,510 | Min: 500 / Flere: 500 | 1.5µH | 1A | Shielded | 85MHz | 1A | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.09ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each | 500+ kr 1,370 | Min: 500 / Flere: 500 | 470µH | 90mA | Shielded | 3MHz | 90mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 8.5ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each | 500+ kr 1,530 | Min: 500 / Flere: 500 | 3.3µH | 800mA | Shielded | 47MHz | 800mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.13ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm |