SMD Power Inductors:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,760 10+ kr 12,940 50+ kr 12,040 100+ kr 11,220 200+ kr 10,320 Flere priser... | Min: 1 / Flere: 1 | 150µH | 1A | Unshielded | 1.2A | WE-PD4 Series | 12.7mm x 10mm x 5mm | 0.59ohm | ± 10% | 12.7mm | 10mm | 5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 11,220 200+ kr 10,320 600+ kr 9,420 | Min: 100 / Flere: 1 | 150µH | 1A | Unshielded | 1.2A | WE-PD4 Series | - | 0.59ohm | ± 10% | 12.7mm | 10mm | 5mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,840 10+ kr 10,840 50+ kr 9,050 100+ kr 7,930 200+ kr 7,780 | Min: 1 / Flere: 1 | 470µH | 1.1A | Shielded | 1A | CLF-NI-D Series | 12.8mm x 12.5mm x 7.7mm | 0.59ohm | ± 20% | 12.8mm | 12.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 7,930 200+ kr 7,780 | Min: 100 / Flere: 1 | 470µH | 1.1A | Shielded | 1A | CLF-NI-D Series | 12.8mm x 12.5mm x 7.7mm | 0.59ohm | ± 20% | 12.8mm | 12.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 3,200 50+ kr 2,610 250+ kr 2,310 500+ kr 2,040 1000+ kr 1,760 Flere priser... | Min: 5 / Flere: 5 | 39µH | 590mA | Unshielded | 920mA | SDR0403 Series | 4.5mm x 4mm x 3.2mm | 0.59ohm | ± 10% | 4.5mm | 4mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,610 250+ kr 2,310 500+ kr 2,040 1000+ kr 1,760 2000+ kr 1,750 | Min: 100 / Flere: 5 | 39µH | 590mA | Unshielded | 920mA | SDR0403 Series | - | 0.59ohm | ± 10% | 4.5mm | 4mm | 3.2mm |