SMD Power Inductors:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3224265 | TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 9,650 50+ kr 8,230 250+ kr 7,250 500+ kr 6,250 1000+ kr 5,780 Flere priser... | Min: 5 / Flere: 5 | 12µH | 2.4A | Shielded | 2A | HA74 Series | - | 0.205ohm | - | 5mm | 5mm | 2mm | |||
3224265RL | TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 8,230 250+ kr 7,250 500+ kr 6,250 1000+ kr 5,780 2000+ kr 5,340 | Min: 100 / Flere: 5 | 12µH | 2.4A | Shielded | 2A | HA74 Series | - | 0.205ohm | - | 5mm | 5mm | 2mm | |||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 4,120 50+ kr 3,400 100+ kr 2,870 250+ kr 2,730 500+ kr 2,580 Flere priser... | Min: 1 / Flere: 1 | 68µH | 1.65A | Semishielded | 1.75A | SRN8040TA Series | - | 0.205ohm | ± 20% | 8mm | 8mm | 3.7mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 24,850 10+ kr 20,450 50+ kr 18,130 100+ kr 17,240 200+ kr 16,790 Flere priser... | Min: 1 / Flere: 1 | 100µH | 3.1A | Shielded | 4.3A | IHLE-5050FH-5A Series | 13.97mm x 13.59mm x 6.55mm | 0.205ohm | ± 20% | 13.97mm | 13.59mm | 6.55mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 2,870 250+ kr 2,730 500+ kr 2,580 1000+ kr 2,440 | Min: 100 / Flere: 1 | 68µH | 1.65A | Semishielded | 1.75A | SRN8040TA Series | - | 0.205ohm | ± 20% | 8mm | 8mm | 3.7mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 17,240 200+ kr 16,790 500+ kr 15,070 | Min: 100 / Flere: 1 | 100µH | 3.1A | Shielded | 4.3A | IHLE-5050FH-5A Series | - | 0.205ohm | ± 20% | 13.97mm | 13.59mm | 6.55mm | |||||
Each (Supplied on Full Reel) Hel rulle | 1000+ kr 4,210 | Min: 1000 / Flere: 1000 | 4.7µH | 2A | Shielded | 2.5A | SPM Series | 4.4mm x 4.1mm x 1.2mm | 0.205ohm | ± 20% | 4.4mm | 4.1mm | 1.2mm |