SMD Power Inductors:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,560 10+ kr 2,500 50+ kr 2,450 100+ kr 2,400 200+ kr 2,350 Flere priser... | Min: 1 / Flere: 1 | 15µH | 1.2A | Shielded | 18MHz | 1.6A | 1.6A | LQH5BPN_T0 Series | - | 2020 [5050 Metric] | 0.187ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 2,400 200+ kr 2,350 500+ kr 2,300 | Min: 100 / Flere: 1 | 15µH | 1.2A | Shielded | 18MHz | 1.6A | 1.6A | LQH5BPN_T0 Series | - | 2020 [5050 Metric] | 0.187ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 16,080 50+ kr 12,640 100+ kr 12,190 250+ kr 11,670 500+ kr 10,920 Flere priser... | Min: 1 / Flere: 1 | 22µH | 1.55A | Shielded | - | - | 1.6A | WE-PDA Series | 7.3mm x 7.3mm x 3.2mm | - | 0.187ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 12,190 250+ kr 11,670 500+ kr 10,920 1000+ kr 10,020 | Min: 100 / Flere: 1 | 22µH | 1.55A | Shielded | - | - | 1.6A | WE-PDA Series | 7.3mm x 7.3mm x 3.2mm | - | 0.187ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm |