SMD Power Inductors:
16 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 500+ kr 2,190 | Min: 500 / Flere: 500 | 100µH | 1.8A | Shielded | 1.1A | - | 12.5mm x 12.5mm x 5.5mm | - | 0.117ohm | ± 20% | 12.5mm | 12.5mm | 5.5mm | ||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 12,400 10+ kr 5,860 50+ kr 3,970 100+ kr 3,150 200+ kr 2,620 Flere priser... | Min: 1 / Flere: 1 | 100µH | 1.8A | Shielded | 1.1A | - | 12.5mm x 12.5mm x 5.5mm | - | 0.117ohm | ± 20% | 12.5mm | 12.5mm | 5.5mm | ||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 3,150 200+ kr 2,620 500+ kr 2,360 | Min: 100 / Flere: 1 | 100µH | 1.8A | Shielded | 1.1A | - | - | - | 0.117ohm | ± 20% | 12.5mm | 12.5mm | 5.5mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 11,420 10+ kr 9,480 50+ kr 8,280 100+ kr 7,400 200+ kr 7,020 Flere priser... | Min: 1 / Flere: 1 | 47µH | 3A | Shielded | 3A | HCM1A1105V2 Series | 10.8mm x 10mm x 5mm | - | 0.117ohm | ± 20% | 10.8mm | 10mm | 5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 7,400 200+ kr 7,020 500+ kr 6,640 | Min: 100 / Flere: 1 | 47µH | 3A | Shielded | 3A | HCM1A1105V2 Series | 10.8mm x 10mm x 5mm | - | 0.117ohm | ± 20% | 10.8mm | 10mm | 5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,730 | Min: 1 / Flere: 1 | 100µH | 1.86A | Shielded | 1.53A | NS Series | 12.5mm x 12.5mm x 5.5mm | - | 0.117ohm | ± 20% | 12.5mm | 12.5mm | 5.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 1,180 25+ kr 0,955 | Min: 1 / Flere: 1 | 2.2µH | 1.9A | Shielded | 2A | MCOIL MA Series | 2.5mm x 2mm x 1.2mm | 1008 [2520 Metric] | 0.117ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 10,370 250+ kr 10,070 500+ kr 9,480 1000+ kr 9,250 | Min: 100 / Flere: 1 | 8.2µH | 2A | Shielded | 2.8A | WE-PDA Series | - | - | 0.117ohm | ± 20% | 7.3mm | 7.3mm | 4mm | ||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,932 | Min: 2000 / Flere: 2000 | 1µH | 800mA | Unshielded | - | LQH32DZ_23 Series | 3.2mm x 2.5mm x 2mm | - | 0.117ohm | ± 20% | 3.2mm | 2.5mm | 2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 14,780 50+ kr 10,670 100+ kr 10,370 250+ kr 10,070 500+ kr 9,480 Flere priser... | Min: 1 / Flere: 1 | 8.2µH | 2A | Shielded | 2.8A | WE-PDA Series | - | - | 0.117ohm | ± 20% | 7.3mm | 7.3mm | 4mm | ||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,739 | Min: 2000 / Flere: 2000 | 1µH | 800mA | Unshielded | - | LQH32DN_23 Series | 3.2mm x 2.5mm x 2mm | - | 0.117ohm | ± 20% | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 5,310 50+ kr 4,460 250+ kr 3,340 500+ kr 2,830 1500+ kr 2,660 Flere priser... | Min: 5 / Flere: 5 | 6.8µH | 3.2A | Shielded | 3.8A | SRP4020T Series | - | - | 0.117ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 3,000 50+ kr 2,930 250+ kr 2,870 500+ kr 2,800 1000+ kr 2,740 Flere priser... | Min: 5 / Flere: 5 | 6.8µH | 2.6A | Shielded | 3.8A | SRP0420 Series | - | - | 0.117ohm | ± 10% | 4.4mm | 4.1mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 16,660 10+ kr 10,710 50+ kr 9,590 100+ kr 8,480 200+ kr 8,180 Flere priser... | Min: 1 / Flere: 1 | 100µH | 1.8A | Shielded | 1.1A | SLF Series | - | - | 0.117ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 7,810 | Min: 500 / Flere: 1 | 100µH | 1.8A | Shielded | 1.1A | SLF Series | - | - | 0.117ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,930 250+ kr 2,870 500+ kr 2,800 1000+ kr 2,740 2500+ kr 2,670 Flere priser... | Min: 100 / Flere: 5 | 6.8µH | 2.6A | Shielded | 3.8A | SRP0420 Series | - | - | 0.117ohm | ± 10% | 4.4mm | 4.1mm | 2mm |