SMD Power Inductors:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 5,880 50+ kr 5,130 250+ kr 4,620 500+ kr 4,340 1000+ kr 4,190 Flere priser... | Min: 5 / Flere: 5 | 3.3µH | 5A | Shielded | 13A | IHLP-2525BD-01 Series | 6.86mm x 6.47mm x 2.4mm | 0.0516ohm | ± 20% | 6.86mm | 6.47mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,130 250+ kr 4,620 500+ kr 4,340 1000+ kr 4,190 2000+ kr 4,030 | Min: 100 / Flere: 5 | 3.3µH | 5A | Shielded | 13A | IHLP-2525BD-01 Series | - | 0.0516ohm | ± 20% | 6.86mm | 6.47mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 12,760 10+ kr 12,090 25+ kr 11,040 50+ kr 10,150 100+ kr 9,330 | Min: 1 / Flere: 1 | 22µH | 2.8A | Shielded | 3.37A | NS Series | 10.1mm x 10.1mm x 5.5mm | 0.0516ohm | ± 20% | 10.1mm | 10.1mm | 5.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 12,760 10+ kr 12,090 25+ kr 11,040 50+ kr 10,150 100+ kr 9,330 | Min: 1 / Flere: 1 | 22µH | 2.8A | Shielded | 3.37A | NS Series | 10.1mm x 10.1mm x 5.5mm | 0.0516ohm | ± 20% | 10.1mm | 10.1mm | 5.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 1,920 50+ kr 1,300 250+ kr 1,110 500+ kr 0,992 1000+ kr 0,910 Flere priser... | Min: 5 / Flere: 5 | 1.5µH | 3.7A | Shielded | 4A | SRP2512TMA Series | 2.5mm x 2mm x 1mm | 0.0516ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 1,300 250+ kr 1,110 500+ kr 0,992 1000+ kr 0,910 2000+ kr 0,866 | Min: 100 / Flere: 5 | 1.5µH | 3.7A | Shielded | 4A | SRP2512TMA Series | - | 0.0516ohm | ± 20% | 2.5mm | 2mm | 1mm |