SMD Power Inductors:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 10,620 50+ kr 7,550 100+ kr 7,080 250+ kr 6,740 500+ kr 6,510 Flere priser... | Min: 1 / Flere: 1 | 4.7µH | 5.6A | Shielded | 6.2A | SPM-HZ Series | - | 0.0394ohm | ± 20% | 7.1mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,100 50+ kr 5,280 100+ kr 5,180 250+ kr 5,070 500+ kr 4,970 | Min: 1 / Flere: 1 | 4.7µH | 5.6A | Shielded | 6.2A | SPM Series | 7.1mm x 6.5mm x 3mm | 0.0394ohm | ± 20% | 7.1mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 65,590 5+ kr 64,320 10+ kr 54,320 20+ kr 53,130 40+ kr 51,860 Flere priser... | Min: 1 / Flere: 1 | 100µH | 9.1A | Shielded | 7A | IHLP-8787MZ-5A Series | 22.48mm x 22mm x 13mm | 0.0394ohm | ± 20% | 22.48mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,180 250+ kr 5,070 500+ kr 4,970 | Min: 100 / Flere: 1 | 4.7µH | 5.6A | Shielded | 6.2A | SPM Series | - | 0.0394ohm | ± 20% | 7.1mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 54,320 20+ kr 53,130 40+ kr 51,860 100+ kr 51,790 | Min: 10 / Flere: 1 | 100µH | 9.1A | Shielded | 7A | IHLP-8787MZ-5A Series | - | 0.0394ohm | ± 20% | 22.48mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 7,080 250+ kr 6,740 500+ kr 6,510 1000+ kr 6,210 | Min: 100 / Flere: 1 | 4.7µH | 5.6A | Shielded | 6.2A | SPM-HZ Series | - | 0.0394ohm | ± 20% | 7.1mm | 6.5mm | 3mm | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 1000+ kr 4,480 | Min: 1000 / Flere: 1000 | 4.7µH | 5.6A | Shielded | 6.2A | SPM Series | 7.1mm x 6.5mm x 3mm | 0.0394ohm | ± 20% | 7.1mm | 6.5mm | 3mm |