SMD Power Inductors:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,390 50+ kr 11,140 100+ kr 9,870 250+ kr 9,650 500+ kr 9,500 Flere priser... | Min: 1 / Flere: 1 | 1.8µH | 4.6A | Shielded | 6.2A | WE-MAPI Series | - | 0.0299ohm | ± 20% | 4.1mm | 4.1mm | 2.1mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 9,870 250+ kr 9,650 500+ kr 9,500 1000+ kr 9,270 | Min: 100 / Flere: 1 | 1.8µH | 4.6A | Shielded | 6.2A | WE-MAPI Series | - | 0.0299ohm | ± 20% | 4.1mm | 4.1mm | 2.1mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,110 10+ kr 7,050 50+ kr 5,910 100+ kr 5,480 | Min: 1 / Flere: 1 | 10µH | 7.6A | Shielded | 12.5A | MPGV Series | - | 0.0299ohm | ± 20% | 10.8mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,480 | Min: 100 / Flere: 1 | 10µH | 7.6A | Shielded | 12.5A | MPGV Series | - | 0.0299ohm | ± 20% | 10.8mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 11,290 250+ kr 10,400 500+ kr 9,420 1000+ kr 8,530 | Min: 100 / Flere: 1 | 1.8µH | 4.6A | Shielded | 6.2A | WE-MAIA Series | 4.1mm x 4.1mm x 2.1mm | 0.0299ohm | ± 20% | 4.1mm | 4.1mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 15,930 50+ kr 12,560 100+ kr 11,290 250+ kr 10,400 500+ kr 9,420 Flere priser... | Min: 1 / Flere: 1 | 1.8µH | 4.6A | Shielded | 6.2A | WE-MAIA Series | 4.1mm x 4.1mm x 2.1mm | 0.0299ohm | ± 20% | 4.1mm | 4.1mm | 2.1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,190 10+ kr 1,780 25+ kr 1,690 50+ kr 1,570 100+ kr 1,480 | Min: 1 / Flere: 1 | 3µH | 3.4A | Wirewound | 3.6A | LCXN Series | - | 0.0299ohm | ± 30% | 6mm | 6mm | 2.8mm |