SMD Power Inductors:
24.127 produkter blev fundetFind et stort udvalg af SMD Power Inductors hos Farnell Danmark. Vi har et stort udvalg af SMD Power Inductors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Bourns, Wurth Elektronik, Vishay, Tdk & Coilcraft
Vis
Køber
Ingeniør
Producent
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 9,400 50+ kr 7,360 250+ kr 6,100 500+ kr 5,880 1000+ kr 5,650 | Min: 5 / Flere: 5 | 2.5µH | - | 7.5A | Shielded | - | - | 3.4A | HA66 Series | - | 5.7mm x 5.7mm x 3mm | - | 0.018ohm | ± 20% | - | 5.7mm | 5.7mm | 3mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 4,980 100+ kr 3,860 500+ kr 3,610 1000+ kr 2,950 2000+ kr 2,750 Flere priser... | Min: 10 / Flere: 10 | 150nH | - | 9.06A | Shielded | - | - | 13.13A | IHLP-1212AB-A1 Series | - | 3.3mm x 3.3mm x 1.2mm | - | 0.01214ohm | ± 20% | - | 3.3mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,890 200+ kr 4,800 | Min: 100 / Flere: 1 | 1mH | - | 290mA | Shielded | - | - | 400mA | SLF-H Series | - | - | - | 3.36ohm | ± 20% | - | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 6,790 50+ kr 5,560 250+ kr 4,270 500+ kr 3,660 1000+ kr 3,450 Flere priser... | Min: 5 / Flere: 5 | 2.2µH | - | 2A | Shielded | - | - | 2.6A | SPM-LR Series | - | - | - | 0.166ohm | ± 20% | - | 3mm | 3mm | 1mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 3500+ kr 1,890 | Min: 3500 / Flere: 3500 | 1.5µH | - | 4A | Shielded | - | - | 6A | - | - | - | - | 0.046ohm | ± 20% | - | 4.5mm | 4.1mm | 2.1mm | ||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 3000+ kr 0,506 | Min: 3000 / Flere: 3000 | 1.5µH | - | 2.2A | Shielded | - | - | 3.1A | - | - | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.099ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,660 50+ kr 9,700 100+ kr 8,950 250+ kr 7,760 500+ kr 7,610 | Min: 1 / Flere: 1 | 15µH | - | 1.51A | Shielded | - | - | 1.75A | WE-PD Series | - | 7.3mm x 7.3mm x 3.2mm | - | 0.13ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,360 10+ kr 12,540 50+ kr 11,040 100+ kr 9,180 200+ kr 9,030 | Min: 1 / Flere: 1 | 1mH | - | 9A | Shielded | - | - | 9.6A | WE-MAPI Series | - | - | - | 0.0115ohm | ± 20% | - | 5.4mm | 5.4mm | 3.1mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,190 250+ kr 3,980 500+ kr 3,460 1000+ kr 3,310 | Min: 100 / Flere: 5 | 15µH | - | 2.4A | Shielded | - | - | 1.6A | IHLP-2020CZ-8A Series | - | 5.49mm x 5.18mm x 3mm | - | 0.208ohm | ± 20% | - | 5.49mm | 5.18mm | 3mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,420 250+ kr 4,810 500+ kr 4,430 | Min: 100 / Flere: 5 | 1.2µH | - | 1.3A | Shielded | - | - | 3.2A | WE-MAIA Series | - | 1.6mm x 1.6mm x 1mm | - | 0.174ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,230 50+ kr 6,720 100+ kr 6,230 250+ kr 6,220 500+ kr 5,720 | Min: 1 / Flere: 1 | 1.5µH | - | 2A | Shielded | - | - | 5.7A | WE-MAPI Series | - | 3mm x 3mm x 1.2mm | - | 0.096ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,730 10+ kr 7,250 50+ kr 6,300 100+ kr 5,460 200+ kr 5,370 Flere priser... | Min: 1 / Flere: 1 | 18µH | - | 4.2A | Shielded | - | - | 3.9A | SRR1260A Series | - | 12.5mm x 12.5mm x 6mm | - | 0.036ohm | ± 20% | - | 12.5mm | 12.5mm | 6mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 6,230 250+ kr 6,220 500+ kr 5,720 | Min: 100 / Flere: 1 | 1.5µH | - | 2A | Shielded | - | - | 5.7A | WE-MAPI Series | - | - | - | 0.096ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 5,500 10+ kr 4,530 50+ kr 3,950 200+ kr 3,720 400+ kr 3,450 Flere priser... | Min: 1 / Flere: 1 | 150nH | - | 900mA | Shielded | - | - | 800mA | SRU1038A Series | - | 10mm x 10mm x 3.8mm | - | 0.476ohm | ± 30% | - | 10mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 12,620 10+ kr 12,330 25+ kr 11,800 50+ kr 10,830 100+ kr 10,160 | Min: 1 / Flere: 1 | 5.6µH | - | 4A | Shielded | - | - | 4A | WE-TPC Series | - | - | - | 0.025ohm | ± 30% | - | 8mm | 8mm | 4.3mm | ||||
WURTH ELEKTRONIK | Each | 5+ kr 6,340 50+ kr 5,130 | Min: 5 / Flere: 5 | 10µH | - | 1.03A | Semishielded | - | - | 580mA | WE-LQS Series | - | 3mm x 3mm x 1.2mm | - | 0.254ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,580 250+ kr 5,570 | Min: 100 / Flere: 1 | 4.7µH | - | 900mA | Shielded | - | - | 2.4A | WE-MAPI Series | - | - | - | 0.409ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 10,890 50+ kr 7,980 250+ kr 7,040 500+ kr 6,540 1000+ kr 6,040 | Min: 5 / Flere: 5 | 3.3µH | - | 6.6A | Shielded | - | - | 8A | HA72T-06 Series | - | 7.3mm x 6.8mm x 3mm | - | 0.03ohm | ± 20% | - | 7.3mm | 6.8mm | 3mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 1000+ kr 7,100 | Min: 1000 / Flere: 1000 | 68µH | - | 740mA | Shielded | - | - | 840mA | WE-PD Series | - | 7.3mm x 7.3mm x 3.2mm | - | 0.52ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 4,110 50+ kr 3,370 100+ kr 2,780 250+ kr 2,720 500+ kr 2,660 | Min: 1 / Flere: 1 | 1.5µH | - | 3.1A | Shielded | - | - | 1.6A | SRR3818A Series | - | - | - | 0.047ohm | ± 30% | - | 3.8mm | 3.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,910 250+ kr 2,130 500+ kr 1,810 | Min: 100 / Flere: 5 | 4.7µH | - | 1.6A | Shielded | - | - | 2.2A | ASPI-U Series | - | - | - | 0.24ohm | ± 20% | - | 2.5mm | 2mm | 1mm | |||||
WURTH ELEKTRONIK | Each | 1+ kr 6,040 50+ kr 5,040 | Min: 1 / Flere: 1 | 4.7µH | - | 2.39A | Shielded | - | - | 1.53A | WE-LQFS Series | - | 4.8mm x 4.8mm x 1.8mm | - | 0.07ohm | ± 30% | - | 4.8mm | 4.8mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 4,090 50+ kr 3,680 100+ kr 3,340 | Min: 10 / Flere: 10 | 240nH | - | 23A | Shielded | - | - | 19A | MPCH Series | - | - | - | 240µohm | ± 20% | - | 8mm | 6.7mm | 3mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 3,940 50+ kr 3,540 100+ kr 3,220 500+ kr 2,480 1000+ kr 2,310 | Min: 10 / Flere: 10 | 1.5µH | - | 11.1A | Shielded | - | - | 10.8A | MPLCH Series | - | 7.8mm x 6.7mm x 4mm | - | 0.009ohm | ± 20% | - | 7.8mm | 6.7mm | 4mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 2,640 50+ kr 2,440 100+ kr 2,270 | Min: 10 / Flere: 10 | 470nH | - | 9.3A | Shielded | - | - | 8.7A | MPLCG Series | - | 5.5mm x 5mm x 3mm | - | 0.009ohm | ± 20% | - | 5.5mm | 5mm | 3mm |