SMD Power Inductors:
24.127 produkter blev fundetFind et stort udvalg af SMD Power Inductors hos Farnell Danmark. Vi har et stort udvalg af SMD Power Inductors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Bourns, Wurth Elektronik, Vishay, Tdk & Coilcraft
Vis
Køber
Ingeniør
Producent
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 7,420 50+ kr 5,490 250+ kr 4,210 500+ kr 3,900 1000+ kr 3,550 | Min: 5 / Flere: 5 | 330nH | - | 24.9A | Shielded | - | - | 18.4A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 0.0046ohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 26,670 10+ kr 22,040 50+ kr 19,200 100+ kr 16,730 200+ kr 15,610 Flere priser... | Min: 1 / Flere: 1 | 2.2µH | - | 44.5A | Shielded | - | - | 32.8A | SPM-VT-D Series | - | 13mm x 12.5mm x 6.5mm | - | 0.00374ohm | ± 20% | - | 13mm | 12.5mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 4,430 100+ kr 3,470 500+ kr 2,870 1000+ kr 2,770 2000+ kr 2,660 Flere priser... | Min: 10 / Flere: 10 | 1.2µH | - | 4.78A | Shielded | - | - | 2.97A | IHLP-1212BZ-51 Series | - | 3.56mm x 3.3mm x 2mm | - | 0.03899ohm | ± 20% | - | 3.56mm | 3.3mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 14,850 10+ kr 12,460 50+ kr 8,880 100+ kr 7,540 200+ kr 7,000 | Min: 1 / Flere: 1 | 0.68µH | - | 36.5A | Shielded | - | - | 36.5A | SRP1265WA Series | - | - | - | 0.00162ohm | ± 20% | - | 13.6mm | 12.6mm | 6.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 5,260 10+ kr 5,230 50+ kr 5,050 100+ kr 4,690 200+ kr 4,170 Flere priser... | Min: 1 / Flere: 1 | 390µH | - | 110mA | Unshielded | - | - | 270mA | WE-LQ Series | - | - | - | 13ohm | ± 10% | - | 4.5mm | 3.2mm | 2.6mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,320 10+ kr 2,370 50+ kr 2,210 100+ kr 2,050 200+ kr 1,810 Flere priser... | Min: 1 / Flere: 1 | 47µH | - | 520mA | Unshielded | - | - | 620mA | SDR0603 Series | - | 5.8mm x 5.8mm x 3.9mm | - | 0.55ohm | ± 10% | - | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 5,050 50+ kr 4,150 100+ kr 3,410 250+ kr 3,090 500+ kr 2,990 Flere priser... | Min: 1 / Flere: 1 | 68µH | - | 600mA | Shielded | - | - | 900mA | SRR0805 Series | - | 10.5mm x 8mm x 4.7mm | - | 0.44ohm | ± 10% | - | 10.5mm | 8mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 10,460 200+ kr 10,230 | Min: 100 / Flere: 1 | 560µH | - | 800µA | Shielded | - | - | 1.4A | MSS1278T Series | - | - | - | 0.8638ohm | ± 10% | - | 12mm | 12mm | 7.8mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 39,030 5+ kr 35,590 10+ kr 32,090 | Min: 1 / Flere: 1 | 1µH | - | - | Shielded | - | - | 50A | ERU20 B82559 Series | - | 21.5mm x 21mm x 9.8mm | - | 620µohm | ± 10% | - | 21.5mm | 21mm | 9.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,060 50+ kr 10,220 100+ kr 9,400 250+ kr 8,130 500+ kr 7,980 | Min: 1 / Flere: 1 | 390µH | - | 380mA | Shielded | - | - | 420mA | WE-PD Series | - | - | - | 2.85ohm | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 10,380 10+ kr 9,940 50+ kr 9,490 100+ kr 6,810 | Min: 1 / Flere: 1 | 2.2µH | - | 8.7A | Shielded | - | - | 9A | MPX Series | - | 7mm x 6.5mm x 3mm | - | 0.0183ohm | ± 20% | - | 7mm | 6.5mm | 3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 2000+ kr 0,480 | Min: 2000 / Flere: 2000 | 10µH | - | 760mA | Unshielded | - | - | - | - | - | - | - | 0.32ohm | ± 20% | - | 3.5mm | 3mm | 2.1mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 9,180 200+ kr 9,030 | Min: 100 / Flere: 1 | 1µH | - | 9A | Shielded | - | - | 9.6A | WE-MAPI Series | - | - | - | 0.0115ohm | ± 20% | - | 5.4mm | 5.4mm | 3.1mm | ||||
MULTICOMP PRO | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 3500+ kr 1,890 | Min: 3500 / Flere: 3500 | 2.2µH | - | 3A | Shielded | - | - | 5A | - | - | - | - | 0.058ohm | ± 20% | - | 4.5mm | 4.1mm | 2.1mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,140 50+ kr 7,250 100+ kr 6,700 250+ kr 6,160 500+ kr 5,550 | Min: 1 / Flere: 1 | 68µH | - | 320mA | Shielded | - | - | 220mA | WE-TPC Series | - | 3.8mm x 3.8mm x 1.65mm | - | 1.45ohm | ± 30% | - | 3.8mm | 3.8mm | 1.65mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 34,100 10+ kr 27,910 | Min: 1 / Flere: 1 | 10µH | - | 14.5A | Shielded | - | - | 16.5A | MPXV Series | - | - | - | 0.0122ohm | ± 20% | - | 17mm | 17.1mm | 7mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 10,230 50+ kr 7,990 250+ kr 5,690 500+ kr 4,950 1000+ kr 4,770 | Min: 5 / Flere: 5 | 47µH | - | 180mA | Shielded | - | - | 100mA | 0603PS Series | - | 0603 [1608 Metric] | - | 5.69ohm | ± 10% | - | 2.59mm | 2.08mm | 1.8mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,580 10+ kr 4,070 50+ kr 2,760 100+ kr 2,380 200+ kr 1,980 | Min: 1 / Flere: 1 | 220µH | - | 800µA | Shielded | - | - | - | - | - | - | - | 0.7ohm | ± 20% | - | 12mm | 12mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 27,390 10+ kr 22,830 25+ kr 22,540 50+ kr 20,520 100+ kr 17,090 | Min: 1 / Flere: 1 | 2.2µH | - | 32A | Shielded | - | - | 29A | ASPIAIG-Q1010 Series | - | - | - | 0.0028ohm | ± 20% | - | 11.9mm | 11mm | 9.7mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,690 200+ kr 4,170 500+ kr 3,650 | Min: 100 / Flere: 1 | 390µH | - | 110mA | Unshielded | - | - | 270mA | WE-LQ Series | - | - | - | 13ohm | ± 10% | - | 4.5mm | 3.2mm | 2.6mm | ||||
WURTH ELEKTRONIK | Each | 1+ kr 7,110 50+ kr 5,930 100+ kr 4,510 | Min: 1 / Flere: 1 | 1µH | - | 2.5A | Shielded | - | - | 2.15A | WE-LQFS Series | - | 3.8mm x 3.8mm x 1.8mm | - | 0.031ohm | ± 30% | - | 3.8mm | 3.8mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 17,240 10+ kr 14,480 50+ kr 14,180 100+ kr 10,750 200+ kr 10,520 | Min: 1 / Flere: 1 | 10µH | - | 8.7A | Shielded | - | - | 10A | ASPIAIG-Q8080 Series | - | - | - | 0.0229ohm | ± 20% | - | 8.9mm | 8.5mm | 7.7mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,290 50+ kr 2,640 100+ kr 2,350 250+ kr 1,690 500+ kr 1,650 | Min: 1 / Flere: 1 | 680µH | - | 420mA | Unshielded | - | - | - | - | - | - | - | 2.02ohm | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | ||||
MULTICOMP PRO | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 2000+ kr 0,712 | Min: 2000 / Flere: 2000 | 47µH | - | 320mA | Semishielded | - | - | - | - | - | 3mm x 3mm x 1.5mm | - | 1.2ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 7,470 10+ kr 6,100 50+ kr 5,200 100+ kr 4,300 500+ kr 4,150 Flere priser... | Min: 1 / Flere: 1 | 4.7µH | - | 3.4A | Shielded | - | - | 4.5A | MPXV Series | - | - | - | 0.0966ohm | ± 20% | - | 5.3mm | 5mm | 2mm |